TRI 1 Series Isolated Through Hole DC / DC Converters :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=TRI 1 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Output Power Max
(9)
No. of Outputs
(9)
Output Regulation
(9)
Isolation Voltage
(9)
DC / DC Converter Output Type
(9)
Width
(9)
Height
(9)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72AK4673 RoHS | TRACO POWER | Each | 1+$16.500 5+$16.370 10+$16.230 50+$16.030 100+$15.750 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | ||||
72AK4675 RoHS | TRACO POWER | Each | 1+$17.020 5+$16.630 10+$16.230 50+$15.710 100+$15.490 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | ||||
72AK4683 RoHS | TRACO POWER | Each | 1+$16.500 5+$16.370 10+$16.240 50+$15.200 100+$14.990 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | ||||
72AK4679 RoHS | TRACO POWER | Each | 1+$16.500 5+$16.370 10+$16.230 50+$15.790 100+$15.710 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | ||||
TRACO POWER | Each | 1+$17.020 5+$16.630 10+$16.230 50+$15.710 100+$15.490 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
72AK4671 RoHS | TRACO POWER | Each | 1+$16.500 5+$16.470 10+$16.450 50+$16.430 100+$16.110 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | ||||
72AK4681 RoHS | TRACO POWER | Each | 1+$17.020 5+$16.630 10+$16.230 50+$15.710 100+$15.490 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | ||||
72AK4665 RoHS | TRACO POWER | Each | 1+$16.500 5+$16.370 10+$16.230 50+$15.780 100+$15.670 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | ||||
72AK4663 RoHS | TRACO POWER | Each | 1+$20.260 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | ||||