TRI 6 Series Isolated Through Hole DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=TRI 6 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(10)
(5)
Output Voltage - Output 1
(2)
(6)
(5)
(1)
(1)
Output Current - Output 1
(2)
(5)
(3)
(3)
(2)
Output Voltage - Output 2
(2)
(3)
Output Current - Output 2
(2)
(3)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41AH2405 RoHS | TRACO POWER | Each | 1+$78.220 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 6 Series | ||||
41AH2409 RoHS | TRACO POWER | Each | 1+$78.220 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 6 Series | ||||
41AH2408 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 6 Series | ||||
41AH2407 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 6 Series | ||||
41AH2397 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | TRI 6 Series | ||||
41AH2404 RoHS | TRACO POWER | Each | 1+$78.220 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 6 Series | ||||
41AH2402 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | - | 31.8mm | 18V | 36V | TRI 6 Series | ||||
41AH2398 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | TRI 6 Series | ||||
41AH2410 RoHS | TRACO POWER | Each | 1+$78.220 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 6 Series | ||||
41AH2396 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 9V | 18V | TRI 6 Series | ||||
41AH2406 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | - | 31.8mm | 36V | 75V | TRI 6 Series | ||||
41AH2399 RoHS | TRACO POWER | Each | 1+$78.220 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | - | 31.8mm | 9V | 18V | TRI 6 Series | ||||
41AH2403 RoHS | TRACO POWER | Each | 1+$75.330 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | Through Hole | 31.8mm | 18V | 36V | TRI 6 Series | ||||
87AK0647 RoHS | TRACO POWER | Each | 1+$76.920 5+$68.300 10+$57.940 50+$56.940 | ITE | DIP | 2:1 | 6W | 1 Output | 24VDC | 250mA | - | - | Regulated | 5kV | 24V | Fixed | 31.8mm | 12mm | - | 20.3mm | 18V | 36V | TRI-6 Series | ||||
87AK0646 RoHS | TRACO POWER | Each | 1+$76.920 5+$68.300 10+$57.940 50+$56.940 | ITE | DIP | 2:1 | 6W | 1 Output | 24VDC | 250mA | - | - | Regulated | 5kV | 12V | Fixed | 31.8mm | 12mm | - | 20.3mm | 9V | 18V | TRI-6 Series | ||||