TRV 1M Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=TRV 1M S...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Output Power Max
(24)
Output Regulation
(24)
Isolation Voltage
(24)
DC / DC Converter Output Type
(24)
Width
(24)
Input Ratio
(7)
(17)
No. of Outputs
(13)
(11)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AH5724 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
85AH5702 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5721 RoHS | TRACO POWER | Each | 1+$28.620 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5708 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5723 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
85AH5722 RoHS | TRACO POWER | Each | 1+$25.050 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5717 RoHS | TRACO POWER | Each | 1+$23.890 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5705 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5720 RoHS | TRACO POWER | Each | 1+$25.050 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5709 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||
85AH5727 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
85AH5707 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5704 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5716 RoHS | TRACO POWER | Each | 1+$23.890 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5715 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||
85AH5706 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5713 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||
85AH5726 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
85AH5719 RoHS | TRACO POWER | Each | 1+$23.890 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5729 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
85AH5712 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||
85AH5711 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||
85AH5703 RoHS | TRACO POWER | Each | 1+$21.720 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5714 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||