Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10,585 Products Found
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Recom Power, XP Power, Aimtec & Cosel

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3108

RoHS

Date/Lot Code

Each
1+$6.520
5+$6.310
10+$6.230
25+$6.150
50+$6.070
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
61K3240

RoHS

Date/Lot Code

Each
1+$9.060
5+$8.770
10+$8.650
25+$8.490
50+$8.370
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
05M6926

RoHS

Each
1+$14.780
10+$14.050
ITE
DIP
2:1
1.5W
-
1 Output
5V
300mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M7030

RoHS

Each
1+$23.880
10+$21.490
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
53X9027

RoHS

Each
1+$11.330
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
20V
80mA
-5V
-
40mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
54AC6727

RoHS

Date/Lot Code

Each
1+$2.180
10+$2.080
25+$1.930
50+$1.880
100+$1.860
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
70AJ5518

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$78.920
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$82.820
Railway
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
05M7024

RoHS

Each
1+$23.950
5+$22.660
10+$22.340
25+$22.100
50+$21.850
More Pricing...
ITE
DIP
2:1
6W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
61K3064

RoHS

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.430
50+$6.330
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
05M7032

RoHS

Each
1+$22.800
10+$20.520
ITE
DIP
2:1
6W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
45W8514

RoHS

Each
1+$12.440
5+$12.040
10+$11.870
25+$11.140
50+$10.980
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
23M7000

RoHS

Each
1+$9.410
5+$9.090
10+$8.960
25+$8.830
50+$8.700
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
93K0663

RoHS

Each
1+$7.520
5+$7.350
10+$7.170
50+$6.930
100+$6.840
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
22AC6460

RoHS

Date/Lot Code

Each
1+$12.020
5+$11.690
10+$11.530
25+$10.630
50+$10.540
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
94Y5561

RoHS

Each
1+$28.390
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
69AH6324

RoHS

Each
1+$2.220
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
01AJ9635

RoHS

Date/Lot Code

Each
1+$11.330
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
70AJ5509

RoHS

Each
1+$93.030
Railway
DIP
4:1
30W
-
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
45W8504

RoHS

Each
1+$11.890
5+$11.510
10+$11.340
25+$11.140
50+$10.980
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
51R4845

RoHS

Each
1+$74.920
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
61K3062

RoHS

Date/Lot Code

Each
1+$5.670
5+$5.490
10+$5.420
25+$5.310
50+$5.250
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
93K0354

RoHS

Each
1+$30.800
5+$30.440
10+$30.070
50+$29.590
100+$29.380
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
1-25 of 10585 items
of 424 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER