0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
11AN2764

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
5V
Fixed
10.10mm
6mm
19.6mm
4.5V
5.5V
DQM1-S Series
11AN2760

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
3.3V
Fixed
10.10mm
6mm
19.6mm
2.97V
3.63V
DQM1-S Series
11AN2755

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
24V
Fixed
10.10mm
6mm
19.6mm
21.6V
26.4V
DQM1-S Series
11AN2759

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
3.3V
Fixed
10.10mm
6mm
19.6mm
2.97V
3.63V
DQM1-S Series
11AN2746

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
24V
42mA
Regulated
3kV
12V
Fixed
10.10mm
6mm
19.6mm
10.8V
13.2V
DQM1-S Series
11AN2758

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
15V
67mA
Regulated
3kV
3.3V
Fixed
10.10mm
6mm
19.6mm
2.97V
3.63V
DQM1-S Series
11AN2761

RoHS

Each
1+$3.520
10+$3.350
25+$3.320
50+$3.290
100+$3.230
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
12V
84mA
Regulated
3kV
5V
Fixed
10.10mm
6mm
19.6mm
4.5V
5.5V
DQM1-S Series
11AN2745

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
15V
67mA
Regulated
3kV
12V
Fixed
10.10mm
6mm
19.6mm
10.8V
13.2V
DQM1-S Series
11AN2765

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
Fixed
10.10mm
6mm
19.6mm
4.5V
5.5V
DQM1-S Series
11AN2750

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
15V
67mA
Regulated
3kV
15V
Fixed
10.10mm
6mm
19.6mm
13.5V
16.5V
DQM1-S Series
11AN2757

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
12V
84mA
Regulated
3kV
3.3V
Fixed
10.10mm
6mm
19.6mm
2.97V
3.63V
DQM1-S Series
11AN2763

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
24V
42mA
Regulated
3kV
5V
Fixed
10.10mm
6mm
19.6mm
4.5V
5.5V
DQM1-S Series
11AN2754

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
24V
42mA
Regulated
3kV
24V
Fixed
10.10mm
6mm
19.6mm
21.6V
26.4V
DQM1-S Series
11AN2756

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
24V
Fixed
10.10mm
6mm
19.6mm
21.6V
26.4V
DQM1-S Series
11AN2752

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
12V
84mA
Regulated
3kV
24V
Fixed
10.10mm
6mm
19.6mm
21.6V
26.4V
DQM1-S Series
11AN2744

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
12V
84mA
Regulated
3kV
12V
Fixed
10.10mm
6mm
19.6mm
10.8V
13.2V
DQM1-S Series
11AN2753

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
15V
67mA
Regulated
3kV
24V
Fixed
10.10mm
6mm
19.6mm
21.6V
26.4V
DQM1-S Series
11AN2748

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
12V
Fixed
10.10mm
6mm
19.6mm
10.8V
13.2V
DQM1-S Series
11AN2747

RoHS

Each
1+$3.520
10+$3.350
25+$3.320
50+$3.290
100+$3.230
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3kV
12V
Fixed
10.10mm
6mm
19.6mm
10.8V
13.2V
DQM1-S Series
11AN2749

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
12V
84mA
Regulated
3kV
15V
Fixed
10.10mm
6mm
19.6mm
13.5V
16.5V
DQM1-S Series
11AN2751

RoHS

Each
1+$3.520
10+$3.350
25+$3.320
50+$3.290
100+$3.230
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
15V
Fixed
10.10mm
6mm
19.6mm
13.5V
16.5V
DQM1-S Series
11AN2762

RoHS

Each
1+$3.540
10+$3.370
25+$3.340
50+$3.310
100+$3.260
More Pricing...
ITE & Industrial
SIP
1:1
1W
1 Output
15V
67mA
Regulated
3kV
5V
Fixed
10.10mm
6mm
19.6mm
4.5V
5.5V
DQM1-S Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER