0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5382

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
30AK5378

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5377

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5380

RoHS

Each
1+$43.470
5+$42.350
10+$41.240
25+$39.750
100+$37.520
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
30AK5387

RoHS

Each
1+$42.050
5+$40.980
10+$39.900
25+$38.460
100+$36.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
30AK5376

RoHS

Each
1+$43.470
5+$42.350
10+$41.240
25+$39.750
100+$37.520
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
32AK6284

RoHS

Each
1+$37.020
5+$36.070
10+$35.130
50+$33.880
100+$31.980
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER