0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
15AN4059
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4079
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4075
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4067
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4083
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4081
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4053
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4065
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4057
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4071
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4063
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4051
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4069
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4049
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4061
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4055
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4077
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4073
Each
1+$12.540
5+$11.830
10+$10.920
25+$9.600
50+$8.720
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER