0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1139

RoHS

Each
1+$27.050
5+$24.020
10+$20.390
50+$18.580
100+$18.270
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1148

RoHS

Each
1+$19.580
5+$19.080
10+$18.580
50+$17.910
100+$16.910
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1129

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.670
100+$15.750
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1145

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.670
100+$15.750
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1149

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1147

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1136

RoHS

Each
1+$19.120
5+$18.630
10+$18.130
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1154

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
10.6mm
-
9.2mm
36V
72V
IZ Series
08P1137

RoHS

Each
1+$25.820
5+$22.930
10+$19.470
50+$17.730
100+$17.440
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1138

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1141

RoHS

Each
1+$19.580
5+$19.080
10+$18.580
50+$17.910
100+$16.910
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
08P1143

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.670
100+$15.750
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
08P1146

RoHS

Each
1+$19.590
5+$19.090
10+$18.580
50+$17.920
100+$16.920
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
70Y5402

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
70Y5400

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
08P1130

RoHS

Each
1+$27.040
5+$24.020
10+$20.390
50+$18.580
100+$18.280
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1135

RoHS

Each
1+$26.440
5+$23.480
10+$19.930
50+$18.130
100+$17.820
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1131

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.680
100+$15.750
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
70Y5403

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
08P1133

RoHS

Each
1+$19.120
5+$18.630
10+$18.130
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
5V
-
Fixed
21.85mm
10.6mm
-
9.2mm
4.5V
9V
IZ Series
08P1152

RoHS

Each
1+$19.120
5+$18.620
10+$18.140
50+$17.470
100+$16.500
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
21.85mm
10.6mm
-
9.2mm
36V
72V
IZ Series
70Y5411

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
15V
66mA
-15V
66mA
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
9V
18V
-
08P1140

RoHS

Each
1+$18.250
5+$17.780
10+$17.310
50+$16.680
100+$15.750
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
70Y5401

RoHS

Each
1+$18.570
5+$18.090
10+$17.610
25+$16.970
100+$16.000
Medical
SIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
21.85mm
10.6mm
Through Hole
9.2mm
4.5V
9V
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER