0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2230

RoHS

Each
1+$116.700
5+$111.470
10+$102.310
25+$100.120
50+$98.850
More Pricing...
ITE
DIP
120W
1 Output
12V
10A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
85AK2236

RoHS

Each
1+$101.700
5+$101.690
10+$101.680
25+$101.670
50+$101.050
More Pricing...
ITE
DIP
99W
1 Output
3.3V
30A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
85AK2232

RoHS

Each
1+$112.460
5+$106.280
10+$103.130
25+$98.370
50+$91.850
More Pricing...
ITE
DIP
120W
1 Output
15V
8A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
85AK2220

RoHS

Each
1+$101.700
5+$101.690
10+$101.680
25+$101.670
50+$101.050
More Pricing...
ITE
DIP
120W
1 Output
5V
24A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
85AK2224

RoHS

Each
1+$101.700
5+$101.690
10+$101.680
25+$101.670
50+$101.050
More Pricing...
ITE
DIP
120W
1 Output
15V
8A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
85AK2222

RoHS

Each
1+$103.470
5+$101.690
10+$101.670
25+$101.650
50+$101.170
More Pricing...
ITE
DIP
120W
1 Output
12V
10A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
85AK2234

RoHS

Each
1+$112.460
5+$106.280
10+$103.130
25+$98.370
50+$91.850
More Pricing...
ITE
DIP
100.8W
1 Output
24V
4.2A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
85AK2228

RoHS

Each
1+$101.680
5+$101.640
10+$101.600
25+$101.560
50+$100.890
More Pricing...
ITE
DIP
120W
1 Output
5V
24A
2.25kV
48V
Fixed
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
85AK2226

RoHS

Each
1+$102.570
5+$100.100
10+$98.680
25+$96.840
50+$95.480
More Pricing...
ITE
DIP
100.8W
1 Output
24V
4.2A
2.25kV
24V
Fixed
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER