0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82Y6830

RoHS

Each
1+$61.880
5+$60.290
10+$58.680
50+$56.560
ITE
DIP
4:1
30W
1 Output
15V
2A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
-
25.4mm
9V
36V
JTK30 Series
82Y6828

RoHS

Each
1+$61.880
5+$60.290
10+$58.680
50+$56.560
ITE
DIP
4:1
30W
1 Output
5V
6A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
-
25.4mm
9V
36V
JTK30 Series
82Y6829

RoHS

Each
1+$61.880
5+$60.290
10+$58.680
50+$56.560
ITE
DIP
4:1
30W
1 Output
12V
2.5A
Regulated
1.6kV
24V
Fixed
25mm
10.9mm
-
25.4mm
9V
36V
JTK30 Series
85Y2891

RoHS

Each
1+$70.040
5+$68.230
10+$66.410
25+$63.980
100+$60.350
ITE
DIP
4:1
30W
1 Output
12V
2.5A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
10.9mm
Through Hole
25.4mm
18V
75V
JTK30 Series
85Y2893

RoHS

Each
1+$61.290
5+$59.700
10+$58.110
25+$55.990
100+$52.800
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
10.9mm
Through Hole
25.4mm
18V
75V
JTK30 Series
82Y6831

RoHS

Each
1+$61.870
5+$60.280
10+$58.680
50+$56.560
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
-
25.4mm
9V
36V
JTK30 Series
85Y2890

RoHS

Each
1+$61.290
5+$59.700
10+$58.110
25+$55.990
100+$52.800
ITE
DIP
4:1
30W
1 Output
5V
6A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
10.9mm
Through Hole
25.4mm
18V
75V
JTK30 Series
85Y2887

RoHS

Each
1+$64.210
5+$62.550
10+$60.870
25+$58.650
100+$55.320
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
Through Hole
25.4mm
9V
36V
JTK30 Series
85Y2892

RoHS

Each
1+$61.290
5+$59.700
10+$58.110
25+$55.990
100+$52.800
ITE
DIP
4:1
30W
1 Output
15V
2A
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
10.9mm
Through Hole
25.4mm
18V
75V
JTK30 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER