0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK3368

RoHS

Each
1+$85.270
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3375

RoHS

Each
1+$83.620
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+$78.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3374

RoHS

Each
1+$90.860
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3377

RoHS

Each
1+$83.620
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0609

RoHS

Each
1+$93.290
5+$89.820
10+$86.360
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5086

RoHS

Each
1+$87.500
5+$84.800
10+$82.080
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5084

RoHS

Each
1+$90.160
5+$87.340
10+$84.490
50+$74.090
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0607

RoHS

Each
1+$96.080
5+$93.050
10+$90.020
50+$78.920
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5085

RoHS

Each
1+$87.500
5+$84.800
10+$82.080
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5083

RoHS

Each
1+$90.120
5+$87.310
10+$84.480
50+$74.060
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0610

RoHS

Each
1+$93.290
5+$89.820
10+$86.360
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0604

RoHS

TRACO POWER
Each
1+$119.890
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5082

RoHS

Each
1+$110.370
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0606

RoHS

Each
1+$117.570
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0605

RoHS

TRACO POWER
Each
1+$127.760
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0608

RoHS

Each
1+$117.570
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER