0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R7576

RoHS

Each
1+$46.780
5+$46.480
10+$46.180
50+$43.660
100+$40.500
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
1.5kV
24V
Fixed
32mm
10.2mm
20.3mm
9V
36V
TEN 8WI Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$37.810
5+$34.040
10+$33.670
25+$33.310
50+$32.830
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
51R7583

RoHS

Each
1+$44.090
5+$43.800
10+$43.520
50+$41.170
100+$38.230
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
1.5kV
48V
Fixed
32mm
10.2mm
20.3mm
18V
75V
TEN 8WI Series
20X0222

RoHS

Each
1+$40.190
5+$39.780
10+$39.160
25+$38.750
50+$37.930
More Pricing...
ITE
DIP
4:1
12W
1 Output
5V
2.4A
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
20X0224

RoHS

Each
1+$51.980
25+$48.110
50+$45.100
100+$43.820
250+$42.530
ITE
DIP
4:1
12W
1 Output
15V
800mA
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
20X0227

RoHS

Each
1+$40.190
5+$39.780
10+$39.160
25+$38.750
50+$37.930
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
Regulated
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
20X0226

RoHS

Each
1+$40.190
5+$39.780
10+$39.160
25+$38.750
50+$37.930
More Pricing...
ITE
DIP
4:1
12W
1 Output
5V
2.4A
Regulated
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER