0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4428

RoHS

Each
1+$41.990
5+$41.260
10+$40.530
50+$39.800
100+$39.060
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4425

RoHS

Each
1+$40.170
5+$39.630
10+$39.090
50+$38.400
100+$37.730
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4417

RoHS

Each
1+$40.170
5+$39.630
10+$39.090
50+$38.400
100+$37.730
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
27AJ4429

RoHS

Each
1+$40.170
5+$39.630
10+$39.090
50+$38.400
100+$37.730
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
27AJ4413

RoHS

Each
1+$40.260
5+$39.560
10+$38.880
50+$38.170
100+$37.480
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
27AJ4405

RoHS

Each
1+$40.250
5+$39.550
10+$38.850
50+$38.150
100+$37.470
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
27AJ4426

RoHS

Each
1+$40.170
5+$39.630
10+$39.090
50+$38.400
100+$37.730
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER