0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1230

RoHS

Each
1+$106.760
5+$95.020
10+$93.380
50+$91.730
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
24V
-
Fixed
40.64mm
-
10.2mm
50.8mm
18V
36V
JCL30 Series
71K9634

RoHS

Each
1+$133.340
10+$126.630
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
18V
36V
-
71K9631

RoHS

Each
1+$145.710
10+$138.990
-
DIP
-
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
23K1736

RoHS

Each
1+$105.180
10+$99.810
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
10M5243

RoHS

Each
1+$145.710
10+$138.990
-
DIP
-
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
18V
36V
-
71K9632

RoHS

Each
1+$133.340
10+$126.630
-
DIP
-
30W
1 Output
5V
6A
-
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
73J2135

RoHS

Each
1+$133.340
10+$126.630
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
18V
36V
-
36J9943

RoHS

Each
1+$119.360
10+$113.990
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
73K4037

RoHS

Each
1+$133.340
10+$126.630
-
DIP
-
30W
1 Output
12V
2.5A
-
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
73J2129

RoHS

Each
1+$145.710
10+$138.990
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.6kV
12V
CE, CSA, IEC, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
73J2122

RoHS

Each
1+$105.180
10+$99.810
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
04R8752

RoHS

Each
5+$91.660
10+$89.240
25+$86.020
100+$81.180
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
1.5kV
48V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
36V
75V
-
73J2139

RoHS

Each
1+$131.200
10+$124.490
ITE
Module
2:1
30W
1 Output
5V
6A
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
40.64mm
Through Hole
10.16mm
50.8mm
36V
75V
PXE30 Series
73J2132

RoHS

Each
1+$131.200
10+$124.490
ITE
Module
2:1
30W
1 Output
3.3V
6A
-
-
1.6kV
12V
CE, CSA, EN, UL
Fixed
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
PXE30 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER