0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

149 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2364

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
93T1534

RoHS

Each
1+$14.990
5+$14.600
10+$14.200
25+$13.660
50+$13.650
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
48V
-
Fixed
7.5mm
10.16mm
-
11.68mm
43.2V
52.8V
IL Series
45T6855

RoHS

Each
1+$14.400
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
47AC1962

RoHS

Each
1+$13.880
10+$12.750
25+$12.400
50+$12.130
100+$11.880
More Pricing...
ITE
-
-
-
1 Output
12V
80mA
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
92AH2515

RoHS

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.490
100+$7.070
-
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
92AH2519

RoHS

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.490
100+$7.070
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
24V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
21.6V
26.4V
ITR03 Series
92AH2512

RoHS

Each
1+$8.180
5+$7.980
10+$7.780
25+$7.500
100+$7.080
-
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
28AK0454

RoHS

Each
1+$3.710
100+$3.320
200+$3.090
500+$2.890
1000+$2.740
-
SIP
-
2W
1 Output
12V
167mA
-
-
-
1kV
5V
-
Fixed
7.5mm
10.15mm
-
11.68mm
4.5V
5.5V
AM2S-Z Series
28AK0448

RoHS

Each
1+$4.360
100+$3.910
200+$3.630
500+$3.400
1000+$3.220
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
5V
-
Fixed
7.5mm
10.15mm
-
11.68mm
4.5V
5.5V
AM2S-Z Series
28AK0464

RoHS

Each
1+$3.710
100+$3.320
200+$3.090
500+$2.890
1000+$2.740
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
12V
-
Fixed
7.5mm
10.15mm
-
11.68mm
10.8V
13.2V
AM2S-Z Series
28AK0469

RoHS

Each
1+$4.360
100+$3.910
200+$3.630
500+$3.130
1000+$2.960
-
SIP
-
2W
1 Output
12V
167mA
-
-
-
3kV
12V
-
Fixed
7.5mm
10.15mm
-
11.68mm
10.8V
13.2V
AM2S-Z Series
85Y2543

RoHS

Date/Lot Code

Each
1+$6.830
5+$6.720
10+$6.640
25+$6.410
50+$6.310
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10mm
Through Hole
14mm
4.5V
5.5V
CRL2 Series
92AH2518

RoHS

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.490
100+$7.070
-
SIP
1:1
3W
1 Output
12V
250mA
-
-
Unregulated
3kV
12V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
10.8V
13.2V
ITR03 Series
28AK0456

RoHS

Each
1+$3.710
100+$3.320
200+$3.090
500+$2.890
1000+$2.740
-
SIP
-
2W
1 Output
15V
133mA
-
-
-
1kV
5V
-
Fixed
7.5mm
10.15mm
-
11.68mm
4.5V
5.5V
AM2S-Z Series
47AC2023

RoHS

Each
1+$11.750
5+$11.530
10+$11.300
50+$11.120
100+$11.050
Gate Drive
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV-HI Series
93T1525

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
93T1526

RoHS

Each
1+$11.680
5+$11.370
10+$11.060
50+$10.650
100+$10.030
ITE
SIP
1:1
2W
1 Output
3.3V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
10.16mm
-
11.68mm
10.8V
13.2V
IL Series
47AC1988

RoHS

Each
1+$15.840
5+$15.340
10+$14.840
50+$14.350
100+$14.150
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
47AC1946

RoHS

Each
1+$15.470
5+$14.200
10+$13.810
25+$13.560
50+$13.310
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
12.5mm
-
22mm
4.5V
5.5V
TMV-EN Series
47AC1940

RoHS

Each
1+$15.350
5+$14.860
10+$14.650
50+$14.160
100+$13.980
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
12.5mm
-
22mm
4.5V
5.5V
TMV-EN Series
47AC2018

RoHS

Each
1+$15.050
5+$14.930
10+$14.820
50+$14.340
100+$14.140
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV 2HI Series
93T1524

RoHS

Each
1+$11.680
5+$11.370
10+$11.060
50+$10.650
100+$10.030
ITE
SIP
1:1
2W
1 Output
3.3V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
38K2370

RoHS

Each
1+$12.230
5+$11.910
10+$11.580
50+$11.150
100+$10.510
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
10.16mm
-
11.68mm
10.8V
13.2V
IL Series
38K2371

RoHS

Each
1+$11.680
5+$11.370
10+$11.060
50+$10.650
100+$10.030
ITE
SIP
1:1
2W
1 Output
15V
132mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
10.16mm
-
11.68mm
10.8V
13.2V
IL Series
38K2369

RoHS

Each
1+$11.680
5+$11.370
10+$11.060
50+$10.650
100+$10.030
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
10.16mm
-
11.68mm
10.8V
13.2V
IL Series
1-25 of 149 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER