Isolated Through Hole DC / DC Converters :
36 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(35)
Width
=7.6mm
1
(6)
(644)
(4)
(28)
(90)
(41)
(14)
(3)
Power Supply Applications
(36)
DC / DC Converter Type
(36)
Input Ratio
(36)
DC / DC Converter Output Type
(36)
Isolation Voltage
(5)
(30)
(1)
Output Power Max
(29)
(7)
Output Regulation
(7)
(29)
Depth
(12)
(23)
(1)
No. of Outputs
(20)
(16)
Packaging
(36)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$8.150 5+$7.670 10+$7.190 50+$6.680 100+$6.500 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
TRACO POWER | Each | 1+$8.630 5+$8.370 10+$8.140 50+$7.940 100+$7.910 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
TRACO POWER | Each | 1+$4.960 10+$4.870 25+$4.790 50+$4.700 100+$4.620 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+$4.810 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+$4.060 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$4.250 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$4.060 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 4.5V | 5.5V | TBA 2 | ||||||
Each | 1+$4.060 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$4.640 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$4.850 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
TRACO POWER | Each | 1+$9.610 5+$9.190 10+$8.770 50+$8.750 100+$8.600 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
TRACO POWER | Each | 1+$8.820 5+$8.760 10+$8.670 50+$8.590 100+$8.450 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$7.720 5+$7.470 10+$7.370 25+$7.230 50+$7.130 More Pricing... | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 10mm | - | 19.6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+$9.930 5+$9.340 10+$8.760 50+$8.120 100+$7.900 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMH Series | ||||||
41AH2227 RoHS | TRACO POWER | Each | 1+$5.870 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | ||||
41AH2224 RoHS | TRACO POWER | Each | 1+$5.870 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | ||||
TRACO POWER | Each | 1+$4.910 10+$4.830 25+$4.790 50+$4.730 100+$4.640 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
TRACO POWER | Each | 1+$4.730 10+$4.640 25+$4.560 50+$4.480 100+$4.400 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
41AH2220 RoHS | TRACO POWER | Each | 1+$5.870 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | ||||
41AH2233 RoHS | TRACO POWER | Each | 1+$5.870 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | ||||
TRACO POWER | Each | 1+$4.730 10+$4.520 25+$4.430 50+$4.340 100+$4.250 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+$5.060 10+$4.830 25+$4.760 50+$4.680 100+$4.600 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+$4.850 10+$4.760 25+$4.460 50+$4.150 100+$4.130 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+$4.790 10+$4.520 25+$4.340 50+$4.150 100+$4.130 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
41AH2229 RoHS | TRACO POWER | Each | 1+$5.870 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | ||||