0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

180 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$14.850
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
56AC6910

RoHS

Each
1+$19.080
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 3 Series
85AC3162

RoHS

Each
1+$13.820
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
85AC3159

RoHS

Each
1+$12.090
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
85AC3205

RoHS

Each
1+$15.710
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
36V
75V
TEC 3
73AC5141

RoHS

Each
1+$14.260
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
36V
TEC 2WI
85Y2399

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 3WI
85Y2386

RoHS

Each
1+$29.920
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
85Y2406

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2417

RoHS

Each
1+$33.220
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2387

RoHS

Each
1+$29.920
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
85Y2407

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2408

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2396

RoHS

Each
1+$28.560
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 3WI
85Y2421

RoHS

Each
1+$33.220
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85AC3189

RoHS

Each
1+$16.460
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
18V
TEC 3
73AC5137

RoHS

Each
1+$13.280
ITE
SIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
36V
TEC 2WI
85AC3148

RoHS

Each
1+$12.990
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
85AC3161

RoHS

Each
1+$12.090
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
18V
36V
TEC 2
85AC3151

RoHS

Each
1+$12.090
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
18V
TEC 2
63W4348

RoHS

Each
1+$35.120
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
63W4341

RoHS

Each
1+$35.120
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4349

RoHS

Each
1+$35.120
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
56AC6861

RoHS

Each
1+$15.780
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 2 Series
56AC6885

RoHS

Each
1+$19.080
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
1-25 of 180 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER