Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
(1)
Width
=9.3mm
1
(4)
(465)
(4)
(24)
(81)
(34)
(12)
(3)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(5)
(16)
Output Power Max
(13)
(7)
(1)
No. of Outputs
(14)
(7)
Output Voltage - Output 1
(3)
(6)
(5)
(5)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(1)
(1)
(1)
(1)
Output Voltage - Output 2
(4)
(2)
(1)
Output Current - Output 2
(2)
(2)
(2)
(1)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$22.170 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
TRACO POWER | Each | 1+$22.170 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
TRACO POWER | Each | 1+$20.520 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
XP POWER | Each | 1+$27.220 5+$26.550 10+$25.860 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
30AJ8805 RoHS | TRACO POWER | Each | 1+$20.520 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||
TRACO POWER | Each | 1+$21.910 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$20.520 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
TRACO POWER | Each | 1+$27.870 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$27.870 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$27.870 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$27.870 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
TRACO POWER | Each | 1+$26.090 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIE Series | |||||
30AJ8821 RoHS | TRACO POWER | Each | 1+$23.590 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | ||||
74AJ4803 RoHS | TRACO POWER | Each | 1+$26.190 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | ||||