0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

129 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61AK3178

RoHS

Each
1+$11.700
5+$11.400
10+$11.090
25+$10.420
100+$9.830
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
IZB03 Series
61AK3176

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
IZB03 Series
61AK3172

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
IZB03 Series
61AK3184

RoHS

Each
1+$12.050
5+$11.750
10+$11.440
25+$11.030
100+$10.420
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
75V
IZB03 Series
61AK3174

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
IZB03 Series
61AK3180

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
IZB03 Series
61AK3166

RoHS

Each
1+$10.190
5+$9.920
10+$9.660
25+$9.320
100+$8.810
ITE
SIP
2:1
3W
1 Output
5V
500mA
-
-
Regulated
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
IZB03 Series
85AK2725

RoHS

Each
1+$26.290
5+$26.120
10+$25.290
25+$24.820
50+$24.480
More Pricing...
ITE
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGW6 Series
85AK2759

RoHS

Each
1+$45.890
5+$44.460
10+$43.910
25+$43.340
50+$42.500
More Pricing...
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
85AK2768

RoHS

Each
1+$42.810
5+$42.800
10+$42.790
25+$42.780
50+$42.770
More Pricing...
ITE & Medical
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
85AK2615

RoHS

Each
1+$35.680
5+$34.670
10+$34.350
25+$34.020
50+$33.540
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
-
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
85AK2674

RoHS

Each
1+$26.300
5+$25.840
10+$25.380
25+$24.690
50+$24.190
More Pricing...
ITE
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS6 Series
85AK2765

RoHS

Each
1+$43.560
5+$43.550
10+$42.800
25+$42.790
50+$42.770
More Pricing...
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
85AK2497

RoHS

Each
1+$41.060
5+$39.600
10+$38.500
25+$37.740
50+$36.960
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
85AK2735

RoHS

Each
1+$40.460
5+$39.020
10+$37.950
25+$37.190
50+$36.420
More Pricing...
ITE
SIP
10:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
6V
60V
MGXS6 Series
85AK2749

RoHS

Each
1+$30.620
5+$30.080
10+$29.540
25+$28.720
50+$28.140
More Pricing...
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
85AK2588

RoHS

Each
1+$29.940
5+$28.950
10+$28.630
25+$28.340
50+$28.050
More Pricing...
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFW6 Series
85AK2746

RoHS

Each
1+$21.180
5+$20.590
10+$20.140
25+$19.690
50+$19.220
More Pricing...
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2672

RoHS

Each
1+$26.030
5+$25.180
10+$24.900
25+$24.820
50+$24.480
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS6 Series
85AK2696

RoHS

Each
1+$36.390
5+$36.370
10+$35.740
25+$35.030
50+$34.310
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW10 Series
85AK2773

RoHS

Each
1+$30.220
5+$29.680
10+$29.150
25+$28.340
50+$27.770
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFW3 Series
85AK2614

RoHS

Each
1+$36.040
5+$34.770
10+$33.820
25+$33.150
50+$32.470
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
-
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
85AK2784

RoHS

Each
1+$43.580
5+$43.560
10+$42.800
25+$42.790
50+$42.770
More Pricing...
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
85AK2750

RoHS

Each
1+$31.030
5+$30.470
10+$29.910
25+$29.090
50+$28.510
More Pricing...
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
85AK2778

RoHS

Each
1+$30.440
5+$29.900
10+$29.360
25+$28.550
50+$27.980
More Pricing...
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFW3 Series
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER