0
0 Items$0.00

Miscellaneous Isolated DC / DC Converters :

13 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97K6614

RoHS

Each
1+$8.240
5+$8.140
10+$8.030
25+$7.940
50+$7.780
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
63W4329

RoHS

Each
1+$30.480
5+$27.490
10+$26.600
25+$26.000
50+$25.400
ITE
SIP
2:1
6W
1 Output
15V
400mA
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
63W4309

RoHS

Each
1+$32.000
5+$28.870
10+$27.930
25+$27.300
50+$26.670
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
47AC2115

RoHS

Each
1+$19.020
25+$17.880
50+$17.120
ITE
-
2:1
1W
1 Output
12V
90mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
90Y8692

RoHS

Each
1+$37.160
5+$33.520
10+$32.430
25+$31.690
50+$30.970
ITE
DIP
4:1
5W
1 Output
24V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
82AC3639

RoHS

Each
1+$10.730
5+$9.670
10+$9.360
25+$9.140
50+$8.940
ITE
SIP
1:1
1W
1 Output
12V
84mA
Semi-regulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
44AC3037

RoHS

Each
1+$24.790
ITE
DIP
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
82AC3541

RoHS

Each
1+$30.960
25+$28.700
50+$26.920
100+$26.140
250+$25.350
Railway
SIP
4:1
3W
1 Output
15V
200mA
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
56AC6818

RoHS

Each
1+$12.530
5+$11.300
10+$10.930
25+$10.680
50+$10.440
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
Regulated
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 2 Series
63AC9448

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+$63.840
5+$62.110
10+$59.610
25+$58.440
50+$54.370
More Pricing...
Railway
DIP
4:1
10W
1 Output
15V
670mA
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
82AC3724

RoHS

Each
1+$73.050
5+$65.890
10+$63.740
25+$62.310
50+$60.880
ITE
DIP
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
99AC8693
Each
1+$11.900
100+$9.730
250+$8.910
500+$8.280
1000+$7.780
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
50AH3215
MURATA POWER SOLUTIONS
Each (Supplied on Full Reel)
Full Reel
1+$17.660
50+$16.020
100+$14.680
250+$13.630
500+$12.740
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER