Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | SDU500B5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89AH0111 |
| Product Range | SDU AC - B Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,279.940 |
| 5+ | $1,254.340 |
| 10+ | $1,228.750 |
| 25+ | $1,203.150 |
| 50+ | $1,177.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,279.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | SDU500B5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89AH0111 |
| Product Range | SDU AC - B Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | - |
| Capacity (VA / W) | 500VA / 300W |
| Input Voltage AC Max | 230V |
| Output Voltage | 230VAC |
| Backup Time - Full Load | 4.2min |
| Product Range | SDU AC - B Series |
| Length | 132.7mm |
| Width | 277mm |
| Height | 124.2mm |
| SVHC | To Be Advised |
Product Overview
SDU AC - B series DIN rail uninterruptible power supply. It is suitable for use in programmable logic controllers, factory automation, robotics, conveying equipment and computer based control systems.
- Lightweight, compact industrial design
- Communications port for optional industrial Ethernet protocols or discrete communication card
- User replaceable battery and long-life high-temperature battery
- Cold start capability
- Software and cable included for easy installation
- Simulated sinewave output
- USB communication port
- Remote turn-on and shutdown capabilities
- Two year limited warranty
- 4:20/14:30 typical back-up time (minutes) at full load/half load and 500VA / 300W capacity
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 500VA / 300W |
| Output Voltage | 230VAC |
| Product Range | SDU AC - B Series |
| Width | 277mm |
| SVHC | To Be Advised |
| No. of Outlets | - |
|---|---|
| Input Voltage AC Max | 230V |
| Backup Time - Full Load | 4.2min |
| Length | 132.7mm |
| Height | 124.2mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |