Radial Leaded PPTCs:
682 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.900 10+ $1.510 25+ $1.410 50+ $1.300 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | |||||
LITTELFUSE | Each | 1+ $0.935 10+ $0.750 25+ $0.700 50+ $0.650 100+ $0.612 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 12.9mm | -40°C | 85°C | - | ||||
Each | 1+ $0.610 10+ $0.564 25+ $0.523 50+ $0.481 100+ $0.449 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.333 10+ $0.333 25+ $0.308 50+ $0.307 100+ $0.307 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | - | |||||
Each | 1+ $0.745 10+ $0.580 25+ $0.535 50+ $0.491 100+ $0.457 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RHEF Series | 30VDC | 1A | 1.8A | 5.2s | Round | 40A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
LITTELFUSE | Each | 1+ $0.777 10+ $0.621 25+ $0.578 50+ $0.535 100+ $0.503 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RXEF | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.8mm | 16.3mm | - | 3mm | 20.8mm | -40°C | 85°C | - | ||||
Each | 1+ $1.480 10+ $1.190 25+ $1.110 50+ $1.020 100+ $0.920 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RXEF Series | 72VDC | 3A | 6A | 19.8s | Round | 40A | 0.43" | 0.94" | - | 0.12" | 1.13" | -40°C | 85°C | - | |||||
LITTELFUSE | Each | 1+ $0.831 10+ $0.646 25+ $0.596 50+ $0.546 100+ $0.508 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 12.5mm | -20°C | 85°C | - | ||||
Each | 1+ $0.928 10+ $0.746 25+ $0.694 50+ $0.643 100+ $0.605 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RKEF | 60VDC | 3A | 6A | 19.8s | Rectangular | 40A | 5.8mm | - | 16.5mm | 3mm | 21.2mm | -40°C | 85°C | - | |||||
Each | 1+ $1.180 10+ $0.932 25+ $0.808 50+ $0.685 100+ $0.604 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | 120VAC | 80mA | 190mA | 10s | Round | 20A | 5.8mm | 7.2mm | - | 4.6mm | 10.2mm | -20°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.847 250+ $0.649 500+ $0.583 1000+ $0.530 5000+ $0.484 | Min: 5 / Mult: 5 | - | - | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 22.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.586 250+ $0.450 500+ $0.404 1000+ $0.367 5000+ $0.335 | Min: 5 / Mult: 5 | - | - | 16VDC | 4A | 7A | 5s | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.543 250+ $0.416 500+ $0.374 1000+ $0.340 5000+ $0.310 | Min: 5 / Mult: 5 | - | - | 30VDC | 500mA | 900mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C | - | ||||
Each | 1+ $0.492 250+ $0.377 500+ $0.339 1000+ $0.308 5000+ $0.282 | Min: 5 / Mult: 5 | - | MC36 | 16VDC | 10A | 17A | 12.5s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ $0.222 10+ $0.222 25+ $0.222 50+ $0.222 100+ $0.222 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $0.891 250+ $0.683 500+ $0.614 1000+ $0.557 5000+ $0.510 | Min: 5 / Mult: 5 | - | - | 16VDC | 9A | 16.5A | 10s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 25.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.717 250+ $0.550 500+ $0.493 1000+ $0.448 5000+ $0.410 | Min: 5 / Mult: 5 | - | - | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 1+ $0.586 250+ $0.450 500+ $0.404 1000+ $0.367 5000+ $0.335 | Min: 5 / Mult: 5 | - | - | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | - | ||||
Each | 1+ $0.560 10+ $0.514 25+ $0.476 50+ $0.437 100+ $0.409 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.284 25+ $0.284 50+ $0.260 100+ $0.260 250+ $0.260 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.8mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.407 10+ $0.407 25+ $0.407 50+ $0.407 100+ $0.407 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RGEF Series | 16VDC | 11A | 18.7A | 7s | Rectangular | 100A | 5.8mm | - | 17.5mm | 3mm | 26mm | -40°C | 85°C | - | |||||
Each | 1+ $0.579 10+ $0.525 25+ $0.499 50+ $0.473 100+ $0.448 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.248 10+ $0.248 25+ $0.248 50+ $0.227 100+ $0.227 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRP Series | 60VDC | 500mA | 1A | 0.8s | Rectangular | 40A | 5.1mm | - | 7.1mm | 3.6mm | 11.43mm | -40°C | 85°C | - | |||||
1+ $0.596 25+ $0.466 50+ $0.393 100+ $0.366 250+ $0.332 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.790 250+ $0.606 500+ $0.544 1000+ $0.494 5000+ $0.452 | Min: 5 / Mult: 5 | - | - | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 21.2mm | - | 5.3mm | 27.4mm | -20°C | 85°C | - |