Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R040XPRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M1151
Product RangePolySwitch 60R Series
Your Part Number
1,925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 10+ | $0.739 |
| 25+ | $0.682 |
| 50+ | $0.624 |
| 100+ | $0.582 |
| 500+ | $0.494 |
| 1000+ | $0.460 |
| 2500+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R040XPRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M1151
Product RangePolySwitch 60R Series
Technical Datasheet
Product RangePolySwitch 60R Series
Voltage Rating60VDC
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.2"
Diameter0.3"
Length-
Thickness0.12"
Height0.53"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 60R Series
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
0.3"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.53"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 60R040XPR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
