16 Product Results Found for "TME"
All Filters
Expand Filters
Manufacturer
(16)
Power Supply Applications
(14)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
No. of Outputs
(16)
Output Voltage - Output 1
(2)
(4)
(3)
(3)
(1)
(3)
Output Current - Output 1
(3)
(3)
(1)
(3)
(4)
(2)
Output Regulation
(16)
Isolation Voltage
(16)
Input Voltage DC Nom
(2)
(5)
(5)
(4)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.060 5+$6.050 10+$6.020 50+$5.940 100+$5.840 | ITE | SIP | 1:1 | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+$8.650 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME | ||||||
TRACO POWER | Each | 1+$8.650 | ITE | SIP | 1:1 | 1W | 1 Output | 12VDC | 80mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+$7.080 5+$7.030 10+$6.990 50+$6.750 100+$6.460 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+$6.990 5+$6.760 10+$6.670 50+$6.460 100+$6.360 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+$6.430 5+$6.380 10+$6.330 50+$6.130 100+$6.050 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+$7.080 5+$7.030 10+$6.990 50+$6.770 100+$6.640 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
Each | 1+$6.910 5+$6.900 10+$6.840 50+$6.770 100+$6.680 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
Each | 1+$7.330 5+$7.080 10+$6.990 50+$6.770 100+$6.670 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
TRACO POWER | Each | 1+$6.870 5+$6.830 10+$6.780 50+$6.550 100+$6.500 | ITE | SIP | 1:1 | 1W | 1 Output | 12VDC | 80mA | - | - | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+$6.800 5+$6.780 10+$6.720 50+$6.670 100+$6.580 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
TRACO POWER | Each | 1+$6.760 5+$6.710 10+$6.670 50+$6.450 100+$6.360 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
TRACO POWER | Each | 1+$5.950 5+$5.890 10+$5.850 50+$5.630 100+$5.540 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
TRACO POWER | Each | 1+$9.640 5+$9.620 10+$9.530 50+$9.440 100+$9.270 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
TRACO POWER | Each | 1+$9.640 5+$9.620 10+$9.250 50+$8.890 100+$8.770 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | |||||
Each | 1+$7.050 | ITE | SIP | 1:1 | 1W | 1 Output | 12VDC | 80mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME | ||||||