Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74AJ3340

RoHS

Each
1+
$350.400
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
48V
1.6A
-
-
-
3kV
24V
-
Fixed, Adjustable
-
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
51R5035

RoHS

Each
1+
$174.830
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
48V
1.6A
-
-
-
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
-
44AC7334

RoHS

Each
1+
$143.790
Min: 1 / Mult: 1
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
-
-
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7459

RoHS

Each
1+
$84.680
Min: 1 / Mult: 1
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7351

RoHS

Each
1+
$90.750
10+
$85.640
Min: 1 / Mult: 1
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7327

RoHS

Each
1+
$170.340
Min: 1 / Mult: 1
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
4kV
48V
-
Fixed
-
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
52AH8488

RoHS

Each
1+
$129.310
Min: 1 / Mult: 1
ITE
Module
2:1
60W
1 Output
5.1V
12A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
07AH2457

RoHS

Date/Lot Code

Each
1+
$64.530
5+
$62.930
10+
$61.350
25+
$59.220
100+
$56.040
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
80AH8605
Each
1+
$3,108.820
5+
$2,909.080
10+
$2,838.930
25+
$2,691.780
50+
$2,600.600
Min: 1 / Mult: 1
ITE
Module
3:1
160W
1 Output
54V
3.1A
-
-
-
-
-
-
Fixed
Chassis
-
-
-
18V
60V
PWR Series
88AH1464

RoHS

Each
1+
$407.280
5+
$385.250
Min: 1 / Mult: 1
Railway
Enclosed
2:1
422.4W
1 Output
48V
8.8A
-
-
-
4kV
24V
-
Fixed, Adjustable
-
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
07AH2435

RoHS

Each
1+
$50.970
5+
$49.710
10+
$48.450
25+
$46.760
100+
$44.240
Min: 1 / Mult: 1
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
52AH8457

RoHS

Each
1+
$66.110
Min: 1 / Mult: 1
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8456

RoHS

Each
1+
$66.110
Min: 1 / Mult: 1
ITE
Module
2:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
45Y2276

RoHS

Each
1+
$628.120
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
48V
3.8A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC7371

RoHS

Each
1+
$327.520
10+
$306.180
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
-
-
4kV
72V
-
Fixed
-
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7355

RoHS

Each
1+
$144.380
Min: 1 / Mult: 1
Railway
Enclosed
2:1
273.6W
1 Output
48V
5.7A
-
-
-
4kV
24V
-
Fixed
-
97mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7358

RoHS

Each
1+
$225.240
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
48V
-
Fixed
-
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
28AH0883

RoHS

Each
10+
$57.420
25+
$55.440
100+
$52.470
Min: 10 / Mult: 10
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
24M7387

RoHS

Each
1+
$129.520
5+
$118.630
10+
$117.060
25+
$114.460
50+
$109.280
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
-
-
-
12V
-
Fixed, Adjustable
-
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
24M7371

RoHS

Each
1+
$36.330
10+
$34.030
25+
$33.050
50+
$32.060
100+
$31.070
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
45Y2716

RoHS

Each
1+
$84.560
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
20X0425

RoHS

Each
1+
$385.410
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7454

RoHS

Each
1+
$412.320
Min: 1 / Mult: 1
ITE
Enclosed
2:1
960W
1 Output
24V
40A
-
-
-
2kV
96V
-
Fixed
-
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7376

RoHS

Each
1+
$70.900
10+
$67.090
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
99Y0856

RoHS

Each
1+
$107.560
5+
$104.740
10+
$101.930
50+
$98.190
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
176-200 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER