Isolated DIN Rail Mount DC / DC Converters:

141 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02AC4459

RoHS

Each
1+
$307.010
5+
$294.540
10+
$286.750
25+
$278.960
Total:$307.01
Min: 1 / Mult: 1
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
01AH7042

RoHS

Each
1+
$116.000
5+
$106.610
10+
$105.670
25+
$103.320
50+
$97.210
More Pricing...
Total:$116.00
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7058

RoHS

Each
1+
$156.600
Total:$156.60
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
68AH9509

RoHS

Each
1+
$31.690
Total:$31.69
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
83AH1114

RoHS

Date/Lot Code

Each
1+
$312.370
5+
$299.680
10+
$291.760
25+
$283.830
Total:$312.37
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
PRO TOP3 Series
87AH5858

RoHS

Each
1+
$331.910
Total:$331.91
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
01AH7046

RoHS

Each
1+
$104.660
Total:$104.66
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
21T9598

RoHS

Each
1+
$231.460
10+
$222.060
25+
$212.130
50+
$201.080
Total:$231.46
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
39AH0586

RoHS

Each
1+
$55.860
5+
$54.470
10+
$53.070
50+
$51.210
100+
$48.440
Total:$55.86
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
01AH7045

RoHS

Each
1+
$110.100
Total:$110.10
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7054

RoHS

Each
1+
$31.280
Total:$31.28
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
21T9600

RoHS

Each
1+
$234.660
10+
$224.800
25+
$214.460
50+
$202.890
Total:$234.66
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
31T8380

RoHS

Each
1+
$109.370
5+
$100.330
10+
$97.610
25+
$95.810
50+
$93.990
Total:$109.37
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
61T7539

RoHS

Date/Lot Code

Each
1+
$194.170
Total:$194.17
Min: 1 / Mult: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
-
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
99Y0841

RoHS

Each
1+
$105.590
5+
$103.810
10+
$102.020
50+
$100.240
Total:$105.59
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
39AH0584

RoHS

Each
1+
$55.860
5+
$54.470
10+
$53.070
50+
$51.210
100+
$48.440
Total:$55.86
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ15 Series
87AH5852

RoHS

Each
1+
$237.750
Total:$237.75
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
39AH0575

RoHS

Each
1+
$55.860
5+
$54.470
10+
$53.070
50+
$51.210
100+
$48.440
Total:$55.86
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
24V
31.4mm
-
25.4mm
76.2mm
9V
36V
DTJ15 Series
01AH7048

RoHS

Each
1+
$31.280
Total:$31.28
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
89Y7484

RoHS

Each
1+
$706.580
10+
$682.570
50+
$648.530
100+
$604.500
250+
$562.470
More Pricing...
Total:$706.58
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
12V
-
-
-
-
9V
18V
QUINT-PS Series
80AH3224

RoHS

Each
1+
$286.870
10+
$275.780
50+
$266.270
100+
$263.100
250+
$248.830
Total:$286.87
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
29V
57.5V
QUINT POWER Series
36AJ3539

RoHS

Date/Lot Code

Each
1+
$392.840
25+
$387.030
Total:$392.84
Min: 1 / Mult: 1
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
-
123.4mm
115mm
9V
53V
DDA Series
80AH3220

RoHS

Each
1+
$252.950
10+
$243.640
50+
$235.650
100+
$223.660
250+
$209.020
More Pricing...
Total:$252.95
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
87AH5860

RoHS

Each
1+
$86.820
Total:$86.82
Min: 1 / Mult: 1
-
10:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
51R4740

RoHS

Each
1+
$118.490
5+
$106.880
10+
$103.400
25+
$101.070
50+
$98.740
Total:$118.49
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
26-50 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER