Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
151 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $395.630 25+ $389.830 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | - | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
MEAN WELL | Each | 1+ $33.570 10+ $32.660 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
PHOENIX CONTACT | Each | 1+ $250.510 10+ $241.340 50+ $233.470 100+ $221.660 250+ $207.230 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | ||||
Each | 1+ $118.490 5+ $106.880 10+ $103.400 25+ $101.070 50+ $98.740 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
MEAN WELL | Each | 1+ $31.960 10+ $31.090 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $44.770 10+ $43.150 25+ $41.940 50+ $40.730 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
Each | 1+ $169.770 5+ $169.760 10+ $169.740 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | - | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
MEAN WELL | Each | 1+ $106.950 10+ $104.080 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
PHOENIX CONTACT | Each | 1+ $250.510 10+ $241.340 50+ $233.470 100+ $221.660 250+ $207.230 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
Each | 1+ $90.470 | Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ $79.630 5+ $77.680 10+ $75.720 50+ $73.110 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ $58.380 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $89.700 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MEAN WELL | Each | 1+ $52.890 10+ $51.480 | Min: 1 / Mult: 1 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
Each | 1+ $230.380 | Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $395.630 25+ $389.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | - | - | - | - | - | Fixed, Adjustable | - | 36.5mm | - | 123.4mm | 115mm | 9V | 40V | DDA Series | |||||
Each | 1+ $273.260 10+ $263.860 25+ $253.930 50+ $242.880 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | - | - | 1.6kV | - | Fixed | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ $264.360 10+ $254.950 25+ $245.080 50+ $234.040 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ $213.050 10+ $213.050 50+ $213.050 100+ $213.050 250+ $213.050 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ $60.560 5+ $59.060 10+ $57.580 50+ $55.610 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
83AK5725 RoHS | Each | 1+ $112.350 10+ $105.310 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5697 RoHS | Each | 1+ $64.650 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5686 RoHS | Each | 1+ $65.970 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | - | - | - | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5719 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5688 RoHS | Each | 1+ $45.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series |