• 3D Printing Solutions
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
                      2. Raspberry Pi
                      3. Raspberry Pi Kits
                      Print Page

                      PI3-IBM-IOT-LEARNKIT

                      Development Kit, Raspberry Pi 3 Model B, Sense HAT, IBM Watson IoT Learner Kit

                      ELEMENT14 PI3-IBM-IOT-LEARNKIT
                      ELEMENT14 PI3-IBM-IOT-LEARNKIT
                      ELEMENT14 PI3-IBM-IOT-LEARNKIT
                      ELEMENT14 PI3-IBM-IOT-LEARNKIT
                      ELEMENT14 PI3-IBM-IOT-LEARNKIT
                      ELEMENT14 PI3-IBM-IOT-LEARNKIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part NoPI3-IBM-IOT-LEARNKIT
                      Newark Part No.95Y1869
                      Product RangeKits and Bundles Including Pi
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part NoPI3-IBM-IOT-LEARNKIT
                      Newark Part No.95Y1869
                      Product RangeKits and Bundles Including Pi
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerBroadcom
                      Silicon Family NameBCM2xxx
                      Kit ContentsRaspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, HAT Enclosure, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM8
                      Silicon Core NumberBCM2837, BCM43438
                      Product RangeKits and Bundles Including Pi
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The PI3-IBM-IOT-LEARNKIT is an IBM Watson IoT platform. IBM Watson IoT platform makes it easy to model, simulate and analyze fun projects such as a personal weather station or a face-detecting robot. Build and realize them on popular low-cost hardware platforms like Raspberry Pi 3. Develop important career skills by using the same tools that professional engineers and scientists use every day. Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board. The Sense HAT features official sense HAT from the Raspberry Pi foundation, 8x8 LED matrix display, accelerometer, gyroscope and magnetometer, air pressure sensor, temperature and humidity sensor, small joystick.

                      • Quad core 1.2GHz Broadcom BCM2837 64bit CPU, 1GB RAM
                      • BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board, 40 pin extended GPIO
                      • 4 x USB 2 ports, 4 pole stereo output and composite video port, full size HDMI
                      • CSI camera port for connecting a Raspberry Pi camera
                      • DSI display port for connecting a Raspberry Pi touchscreen display
                      • Micro SD port for loading your operating system and storing data
                      • Upgraded switched Micro USB power source up to 2.5A

                      Applications

                      Embedded Design & Development, Wireless, Hobby & Education, Consumer Electronics

                      Contents

                      Raspberry Pi 3, 16GB microSD card pre-loaded with raspbian image, Sense HAT, Power supply, Case.

                      Technical Specifications

                      Silicon Manufacturer

                      Broadcom

                      Kit Contents

                      Raspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, HAT Enclosure, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet

                      Core Sub-Architecture

                      ARM8

                      Product Range

                      Kits and Bundles Including Pi

                      Silicon Family Name

                      BCM2xxx

                      Core Architecture

                      ARM

                      Silicon Core Number

                      BCM2837, BCM43438

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate