Microcontrollers:

9,740 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43AC0275

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.760
25+
$1.690
50+
$1.620
182+
$1.540
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16LF161x Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
32MHz
32MHz
14KB
-
18I/O's
1MB
20Pins
QFN
EUSART, I2C, SPI
12Channels
10Bit
2.3V
5.5V
-40°C
125°C
Surface Mount
PIC16
PIC16F16xx
-
52AC7546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
Min: 1 / Mult: 1
-
-
STM32 Family STM32L0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
32MHz
32MHz
192KB
-
40I/O's
20KB
49Pins
WLCSP
I2C, I2S, SPI, UART, USART, USB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L0
-
23AH3305

RoHS

Date/Lot Code

Each
1+
$32.800
Min: 1 / Mult: 1
-
-
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
-
-
-
-
-
-
M16C/60
-
-
-
16bit
16bit
16 bit
24MHz
24MHz
128KB
-
87I/O's
10KB
100Pins
QFP
I2C, UART
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C
M16C/60
-
26AH0039

RoHS

Date/Lot Code

Each
1+
$6.640
10+
$4.910
25+
$4.620
50+
$4.490
180+
$4.360
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX200 Series RX24T Group Microcontrollers
-
-
-
-
-
-
-
-
-
-
32bit
32bit
32 bit
80MHz
80MHz
512KB
-
80I/O's
32KB
100Pins
LFQFP
CAN, I2C, SPI, UART
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
29AH1292

RoHS

Date/Lot Code

Each
1+
$9.810
10+
$8.330
25+
$7.290
50+
$7.230
180+
$6.620
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX651 Group Microcontrollers
-
-
-
-
-
-
-
-
-
-
32bit
32bit
32 bit
120MHz
120MHz
2048KB
-
78I/O's
640KB
100Pins
LFQFP
CAN, I2C, SPI, UART, USB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
82AH3647

RoHS

Each
100+
$5.990
Min: 250 / Mult: 250
-
-
PIC32 Family PIC32MKGP Series Microcontrollers
-
-
-
-
-
-
PIC32
-
-
-
32bit
32bit
32 bit
120MHz
120MHz
512KB
-
37I/O's
64KB
48Pins
TQFP
I2S, SPI, UART, USB
18Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32 GP
PIC32MK
-
40AH4906

RoHS

Date/Lot Code

Each
1+
$8.720
10+
$8.330
25+
$8.070
50+
$7.650
180+
$7.370
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32LG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
32bit
32 bit
-
48MHz
256KB
-
81I/O's
32KB
100Pins
LQFP
I2C, I2S, SPI, UART, USART, USB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
-
78AH1274

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.370
25+
$2.260
50+
$2.160
100+
$2.050
Min: 1 / Mult: 1
-
-
AVR-DA Family AVR128DA Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
24MHz
24MHz
128KB
-
55I/O's
16KB
64Pins
VQFN-EP
I2C, SPI, UART, USART
22Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR-DA
AVR128DA
-
39AH9111

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$3.880
25+
$3.580
50+
$3.410
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
-
-
RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers
-
-
-
-
-
-
-
-
-
-
16bit
16bit
16 bit
32MHz
32MHz
128KB
-
32I/O's
12KB
48Pins
WQFN
I2C, UART
8Channels
10Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
RL78
RL78/G1x
-
03AJ2542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
128KB
-
35I/O's
4KB
44Pins
TQFP
EUSART, I2C, SPI
35Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF47Kxx
-
42AC0664

RoHS

Date/Lot Code

Each
1+
$8.470
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM 4C Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
74I/O's
152KB
100Pins
LQFP
I2C, SPI, UART, USART, USB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4C
-
91AH8790

RoHS

Date/Lot Code

Each
1+
$3.230
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16F6XX Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
20MHz
20MHz
1.75KB
-
16I/O's
224Byte
18Pins
DIP
USART
-
-
3V
5.5V
0°C
70°C
Through Hole
PIC16
PIC16F6xx
-
91AH8797

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$1.310
25+
$1.250
50+
$1.190
182+
$1.130
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16LF170x Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
32MHz
32MHz
7KB
-
12I/O's
512Byte
16Pins
QFN
EUSART, I2C, SPI
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC16
PIC16LF17xx
-
04AJ4776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
Min: 1 / Mult: 1
-
-
TLE985x Family TLE9850QX Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0
-
-
-
32bit
-
32 bit
40MHz
40MHz
48KB
-
10I/O's
4KB
48Pins
VQFN
LIN, SPI, SSC, UART
14Channels
8Bit, 10Bit
5.5V
28V
-40°C
150°C
Surface Mount
TLE985x
TLE9850QX
AEC-Q100
94AC1322

RoHS

Date/Lot Code

Each
1+
$6.700
Min: 1 / Mult: 1
-
-
PSoC 6 Family CY8C62xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4, ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
150MHz
150MHz
512KB
-
104I/O's
128KB
124Pins
BGA
I2C, I2S, SPI, UART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C62xx
-
78AH1273

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.610
25+
$2.500
50+
$2.380
100+
$2.260
Min: 1 / Mult: 1
-
-
AVR-DA Family AVR128DA Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
24MHz
24MHz
128KB
-
55I/O's
16KB
64Pins
VQFN-EP
I2C, SPI, USART
22Channels
12Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
AVR-DA
AVR128DA
-
29AH3412

RoHS

Date/Lot Code

Each
1+
$9.020
10+
$8.610
25+
$7.450
50+
$6.890
100+
$6.120
More Pricing...
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM R21 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
-
28I/O's
8KB
48Pins
QFN
I2C, SPI, UART, USART, USB
8Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM R21
-
52AH7250

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.580
150+
$1.320
525+
$1.200
1050+
$1.170
More Pricing...
Min: 1 / Mult: 1
-
-
S08 Family S08PB Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
16KB
-
18I/O's
1MB
20Pins
TSSOP
I2C, SCI
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S08
S08PB
-
64AH4068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.890
10+
$6.470
25+
$6.120
50+
$5.920
100+
$5.730
More Pricing...
Min: 1 / Mult: 1
-
-
S08 Family S08SH Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
40MHz
40MHz
16KB
-
13I/O's
1MB
16Pins
TSSOP
I2C, SCI, SPI
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S08
S08SH
-
75T6238

RoHS

Date/Lot Code

Each
1+
$5.810
10+
$5.580
25+
$5.340
50+
$5.080
100+
$4.830
Min: 1 / Mult: 1
-
-
AVR ATxmega Family ATXmega A Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
32MHz
32MHz
64KB
-
50I/O's
4KB
64Pins
QFN
SPI
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
02AH9514

RoHS

Date/Lot Code

Each
1+
$7.830
10+
$6.490
25+
$5.520
50+
$5.400
182+
$5.280
More Pricing...
Min: 1 / Mult: 1
-
-
C8051 Family C8051F55x Series Microcontrollers
-
-
-
-
-
-
8051
-
-
-
-
-
-
50MHz
50MHz
32KB
-
18I/O's
2.25KB
24Pins
QFN
I2C, SMBus, SPI, UART
18Channels
12Bit
1.8V
5.25V
-40°C
125°C
Surface Mount
C8051
C8051F55x
-
03AJ2524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
32KB
-
24I/O's
2KB
28Pins
UQFN
EUSART, I2C, SPI
24Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF25Kxx
-
40AH1161

RoHS

Date/Lot Code

Each
1+
$12.850
10+
$10.660
25+
$9.940
50+
$9.820
100+
$9.690
More Pricing...
Min: 1 / Mult: 1
-
-
DARWIN Family MAX326xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
32bit
32 bit
96MHz
96MHz
256KB
-
40I/O's
128KB
68Pins
TQFN-EP
I2C, SPI, UART, USB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
Surface Mount
DARWIN
MAX326xx
-
51AH9889

RoHS

Date/Lot Code

Each
1+
$4.160
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32TG Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
32bit
32 bit
32MHz
32MHz
32KB
-
53I/O's
4KB
64Pins
TQFP
I2C, I2S, SPI, UART, USART
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
-
02AH9512

RoHS

Date/Lot Code

Each
1+
$6.800
10+
$5.640
25+
$4.850
50+
$4.740
148+
$4.630
More Pricing...
Min: 1 / Mult: 1
-
-
C8051 Family C8051F53x Series Microcontrollers
-
-
-
-
-
-
8051
-
-
-
-
-
-
25MHz
25MHz
8KB
-
16I/O's
256Byte
20Pins
TSSOP
SPI, UART
16Channels
12Bit
2V
5.25V
-40°C
125°C
Surface Mount
C8051
C8051F53x
-
8651-8675 of 9740 items
of 390 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON