Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C16CB-AUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42AC0664
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 10+ | $11.520 |
| 100+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C16CB-AUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42AC0664
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's74I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size152KB
Embedded Interface TypeI2C, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4C Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
120MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
Interfaces
I2C, SPI, UART, USART, USB
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Resolution
10Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
152KB
ADC Channels
8Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
