Microcontrollers:

9,740 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65AH3852

RoHS

Date/Lot Code

Each
1+
$14.450
10+
$13.810
25+
$13.150
50+
$12.520
100+
$11.900
Min: 1 / Mult: 1
-
-
SAM 32 Family AT91SAM7X Series Microcontrollers
-
-
-
-
-
-
ARM7TDMI
-
-
-
32bit
32bit
32 bit
55MHz
55MHz
256KB
-
62I/O's
64KB
100Pins
TFBGA
CAN, Ethernet, I2C, SPI, USART, USB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7x
-
42AH0798

RoHS

Each
100+
$3.700
357+
$3.580
Min: 238 / Mult: 119
-
-
PIC24 Family PIC24FJGL Series Microcontrollers
-
-
-
-
-
-
PIC24
-
-
-
16bit
16bit
16 bit
32MHz
32MHz
512KB
-
70I/O's
32KB
80Pins
TQFP
I2C, I2S, LIN, SPI, UART
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24
PIC24FJ GL
-
03AJ2536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
32KB
-
35I/O's
2KB
44Pins
TQFP
EUSART, I2C, SPI
35Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF45Kxx
-
42AH0794

RoHS

Each
1+
$3.430
Min: 320 / Mult: 160
-
-
PIC24 Family PIC24FJGL Series Microcontrollers
-
-
-
-
-
-
PIC24
-
-
-
16bit
16bit
16 bit
32MHz
32MHz
512KB
-
54I/O's
32KB
64Pins
TQFP
I2C, I2S, LIN, SPI, UART
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24
PIC24FJ GL
-
29AH3407

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$5.780
25+
$5.360
50+
$4.930
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM D20 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
-
52I/O's
32KB
64Pins
UFBGA
I2C, SPI, UART, USART
20Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
-
42AH2303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
Min: 1 / Mult: 1
-
-
XMC1000 Family XMC1400 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0
-
-
-
32bit
32bit
32 bit
-
48MHz
64KB
-
34I/O's
16KB
48Pins
VQFN
I2C, I2S, SPI, UART
12Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
XMC
XMC1400
-
52AH7252

RoHS

Date/Lot Code

Each
1+
$1.340
Min: 1 / Mult: 1
-
-
S08 Family S08PB Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
16KB
-
18I/O's
1KB
20Pins
TSSOP
I2C, SCI
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PB
-
92AH6019

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$3.940
25+
$3.620
50+
$3.450
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
-
-
RA Family RA6 Series RA6T1 Group Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
32bit
32 bit
120MHz
120MHz
256KB
-
-
64KB
64Pins
LQFP
CAN, I2C, SPI, UART
10Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA6
-
29AH3423

RoHS

Date/Lot Code

Each
1+
$11.460
10+
$10.870
25+
$10.120
50+
$8.870
180+
$8.260
More Pricing...
Min: 1 / Mult: 1
-
-
SAM 32 Family SAM 4C Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
120MHz
120MHz
512KB
-
74I/O's
152KB
100Pins
LQFP
I2C, SPI, UART, USART, USB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4C
-
03AJ2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
10+
$1.920
25+
$1.840
50+
$1.760
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
64KB
-
24I/O's
4KB
28Pins
SOIC
EUSART, I2C, SPI
24Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF26Kxx
-
04AJ4913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.000
25+
$2.790
50+
$2.680
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
-
-
XMC1000 Family XMC1400 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0
-
-
-
32bit
32bit
32 bit
-
48MHz
200KB
-
34I/O's
16KB
48Pins
VQFN
CAN, I2C, I2S, LIN, SPI, UART
12Channels
12Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
XMC1000
XMC1400
-
94AC1153

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$1.140
25+
$1.100
50+
$1.030
100+
$0.965
Min: 1 / Mult: 1
-
-
AVR ATtiny Family ATtiny261 Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
20MHz
20MHz
2KB
-
16I/O's
128Byte
32Pins
MLF
SPI
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny261
-
07AH6422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.450
10+
$6.170
25+
$5.900
50+
$5.720
Min: 1 / Mult: 1
-
-
AVR ATmega Family ATmega329 Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
20MHz
20MHz
32KB
-
54I/O's
2KB
64Pins
TQFP
SPI, USART
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega329
-
52AH7256

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.090
150+
$0.984
525+
$0.935
1050+
$0.887
Min: 1 / Mult: 1
-
-
S08 Family S08PB Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
8KB
-
18I/O's
1KB
20Pins
TSSOP
I2C, SCI
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S08
S08PB
-
98AC7476

RoHS

Date/Lot Code

SILICON LABS
Each
1+
$2.370
10+
$2.040
25+
$1.910
50+
$1.820
100+
$1.710
Min: 1 / Mult: 1
-
-
EFM8 Family EFM8LB1 Series Microcontrollers
-
-
-
-
-
-
8051
-
-
-
-
-
-
72MHz
72MHz
64KB
-
29I/O's
4.25KB
32Pins
QFN
I2C, SMBus, SPI, UART
20Channels
14Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
EFM8
EFM8LB
-
76AH9355

RoHS

Date/Lot Code

Each
1+
$9.410
10+
$7.800
25+
$7.590
50+
$6.490
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
-
-
Kinetis W Family KW3x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
-
32 bit
-
48MHz
512KB
-
25I/O's
64KB
48Pins
WFHVQFN
CAN, I2C, LIN, SPI, UART
-
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis W
KW3x
AEC-Q100
94AC1317

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$6.500
25+
$6.070
50+
$5.840
100+
$5.620
More Pricing...
Min: 1 / Mult: 1
-
-
PSoC 6 Family CY8C61xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4
-
-
-
32bit
32bit
32 bit
150MHz
150MHz
512KB
-
104I/O's
128Byte
124Pins
BGA
I2C, I2S, SPI, UART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C61xx
-
07AH4859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$4.390
25+
$4.210
50+
$4.030
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
-
-
Kinetis EA Family KEAZx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
32bit
32 bit
40MHz
40MHz
64KB
-
57I/O's
4KB
64Pins
LQFP
I2C, SPI, UART
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Kinetis EA
KEAx
-
42AH0793

RoHS

Each
120+
$3.360
Min: 240 / Mult: 40
-
-
PIC24 Family PIC24FJGL Series Microcontrollers
-
-
-
-
-
-
PIC24
-
-
-
16bit
16bit
16 bit
32MHz
32MHz
512KB
-
54I/O's
32KB
64Pins
QFN
I2C, I2S, LIN, SPI, UART
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24
PIC24FJ GL
-
76AH9147

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$2.200
25+
$2.100
50+
$2.010
122+
$1.900
Min: 1 / Mult: 1
-
-
AVR-DA Family AVR128DA Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
24MHz
24MHz
128KB
-
41I/O's
16KB
48Pins
VQFN-EP
I2C, SPI, USART
18Channels
12Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
AVR-DA
AVR128DA
-
52AH7254

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.400
150+
$1.160
525+
$1.060
1050+
$1.030
More Pricing...
Min: 1 / Mult: 1
-
-
S08 Family S08PB Series Microcontrollers
-
-
-
-
-
-
HCS08
-
-
-
-
-
-
20MHz
20MHz
8KB
-
18I/O's
1KB
20Pins
TSSOP
I2C, SCI
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S08
S08PB
-
66AH5677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.690
10+
$3.900
25+
$3.620
50+
$3.440
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
-
-
C8051 Family C8051F92x Series Microcontrollers
-
-
-
-
-
-
8051
-
-
-
-
-
-
25MIPS
25MHz
32KB
-
24I/O's
4.25KB
32Pins
LQFP
I2C, SMBus, SPI, UART
23Channels
10Bit
900mV
3.6V
-40°C
85°C
Surface Mount
C8051
C8051F9xx
-
07AH7077

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$2.830
25+
$2.620
50+
$2.540
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
-
-
STM8 Family STM8AF Series Microcontrollers
-
-
-
-
-
-
STM8
-
-
-
-
-
-
16MHz
16MHz
32KB
-
25I/O's
2KB
32Pins
LQFP
I2C, SPI, UART
7Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8AF
AEC-Q100
94AC1328

RoHS

Date/Lot Code

Each
1+
$7.300
Min: 1 / Mult: 1
-
-
PSoC 6 Family CY8C63xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4, ARM Cortex-M0+
-
-
-
32bit
-
32 bit
150MHz
150MHz
512KB
-
78I/O's
128Byte
116Pins
BGA
I2C, I2S, SPI, UART
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C63xx
-
03AJ2537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
Min: 1 / Mult: 1
-
-
PIC18 Family PIC18LFxxK40 Series Microcontrollers
-
-
-
-
-
-
PIC18
-
-
-
-
-
-
64MHz
64MHz
64KB
-
35I/O's
4KB
44Pins
QFN
EUSART, I2C, SPI
35Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18LF46Kxx
-
8751-8775 of 9740 items
of 390 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON