SoCs / MPSoCs / RFSoCs:
369 Products FoundFind a huge range of SoCs / MPSoCs / RFSoCs at Newark Electronics Mexico. We stock a large selection of SoCs / MPSoCs / RFSoCs, including new and most popular products from the world's top manufacturers including: Silicon Labs, Amd, Infineon, Renesas & Nordic Semiconductor
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
MCU Core Size
Core Architecture
Data Bus Width
No. of Bits
Program Memory Size
Operating Frequency Max
MPU Case Style
RAM Memory Size
No. of Pins
MPU Family
MPU Series
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Family
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.050 10+ $5.400 25+ $4.860 50+ $4.640 100+ $4.420 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
02AH4377 RoHS | RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.190 10+ $6.450 25+ $6.120 50+ $5.490 100+ $5.040 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | - | ARM Cortex-M33F | 32bit | - | - | 512Byte | 96MHz | VFBGA | - | 86Pins | - | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 2.4V | - | 4.75V | - | DA1469x | - | - | - | |||
INFINEON | Each | 1+ $8.840 10+ $8.440 25+ $8.180 50+ $7.750 100+ $7.480 More Pricing... | Min: 1 / Mult: 1 | - | 48MHz | - | - | ARM Cortex-M4F | 32bit | 32bit | - | - | - | BGA | - | 124Pins | PSoC 6 | CY8C62x7 | - | - | BGA | - | I2C, I2S, SPI, UART, USB | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $8.790 10+ $7.640 25+ $6.760 50+ $6.610 100+ $6.470 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 128KB | 40MHz | QFN | 16KB | 48Pins | EFR32 | EFR32xG1 | QFN | 32I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.85V | - | 3.8V | EFR32 | EFR32FG | - | - | - | |||||
Each | 1+ $8.550 10+ $7.630 25+ $6.640 50+ $6.580 100+ $6.500 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | QFN | 128KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $6.740 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 512Byte | 40MHz | QFN | 64KB | 68Pins | EFR32 | EFR32xG1 | QFN | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $7.800 10+ $7.320 25+ $6.930 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | QFN | 128KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $8.330 10+ $6.800 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 512Byte | 40MHz | QFN | 64KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.950 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 64KB | 40MHz | QFN | 16KB | 32Pins | EFR32 | EFR32xG1 | QFN | 16I/O's | QFN | I2C, I2S, LEUART, SMBUS, SPI, UART | I2C, I2S, LEUART, SMBUS, SPI, UART | - | Wireless Microcontroller | 1.85V | - | 3.8V | EFR32 | EFR32FG | - | - | - | |||||
Each | 1+ $9.710 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | QFN | 256KB | 68Pins | EFR32 | EFR32xG1 | QFN | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.470 10+ $4.010 25+ $3.530 50+ $3.430 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 256KB | 40MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG1 | QFN | 16I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.85V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $2.220 10+ $1.810 25+ $1.670 50+ $1.630 100+ $1.570 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 352KB | 76.8MHz | TQFN | 32KB | 32Pins | EFR32 | EFR32xG22 | TQFN | 18I/O's | TQFN | EUART, I2C, I2S, PDM, SMBus, SPI, UART | EUART, I2C, I2S, PDM, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $5.910 10+ $5.390 25+ $5.100 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 512Byte | 40MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG1 | QFN | 16I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.340 10+ $4.820 25+ $4.560 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.430 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | - | 40MHz | QFN | 8KB | 32Pins | EFR32 | EFR32xG1 | QFN | 16I/O's | QFN | I2C, I2S, LEUART, SMBUS, SPI, UART | I2C, I2S, LEUART, SMBUS, SPI, UART | - | Wireless Microcontroller | 1.85V | - | 3.8V | EFR32 | EFR32FG | - | - | - | |||||
Each | 1+ $5.700 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 512Byte | 40MHz | QFN | 64KB | 68Pins | EFR32 | EFR32xG12 | QFN | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth Low Energy | 1.8V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $5.290 10+ $4.770 25+ $4.510 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.000 10+ $4.330 25+ $3.820 50+ $3.710 100+ $3.600 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 512Byte | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $5.660 10+ $4.910 25+ $4.650 50+ $4.470 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.800 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 64KB | 40MHz | QFN | 16KB | 48Pins | EFR32 | EFR32xG1 | QFN | 32I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.85V | - | 3.8V | EFR32 | EFR32FG | - | - | - | |||||
Each | 1+ $4.860 10+ $4.040 25+ $3.780 50+ $3.590 100+ $3.400 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 512Byte | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $3.070 10+ $2.650 25+ $2.510 50+ $2.420 100+ $2.340 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | - | ARM Cortex-M33 | 32bit | - | - | 512Byte | 76.8MHz | QFN | 32KB | 40Pins | EFR32 | EFR32xG22 | QFN | 26I/O's | QFN | EUART, I2C, I2S, PDM, SMBus, SPI, UART | EUART, I2C, I2S, PDM, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $10.280 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | QFN | 128KB | 48Pins | EFR32 | EFR32xG12 | QFN | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - | |||||
Each | 1+ $7.380 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 1MB | 40MHz | BGA | 128KB | 125Pins | EFR32 | EFR32xG1 | BGA | 65I/O's | BGA | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Bluetooth, Thread, Zigbee | 1.8V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $7.920 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4F | - | ARM Cortex-M4 | 32bit | - | - | 128KB | 40MHz | QFN | 16KB | 32Pins | EFR32 | EFR32xG14 | QFN | 16I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | - | Wireless Microcontroller | 1.8V | - | 3.8V | EFR32 | EFR32FG | - | - | - |