Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG12P132F1024GL125-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2214
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG12P132F1024GL125-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2214
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4F
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
Data Bus Width32bit
Operating Frequency Max40MHz
MPU Case StyleBGA
Program Memory Size1MB
RAM Memory Size128KB
No. of Pins125Pins
MPU FamilyEFR32
No. of I/O's65I/O's
IC Case / PackageBGA
MPU SeriesEFR32xG1
MCU Case StyleBGA
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsBluetooth, Thread, Zigbee
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
40MHz
Data Bus Width
32bit
MPU Case Style
BGA
RAM Memory Size
128KB
MPU Family
EFR32
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
Program Memory Size
1MB
No. of Pins
125Pins
No. of I/O's
65I/O's
MPU Series
EFR32xG1
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Bluetooth, Thread, Zigbee
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate