Newark element 14 carries Integrated Circuit (IC) Semiconductors for every application, from leadingOEMs. Select from a catalog of amplifiers & comparators, battery management, data and signal conversion(ADCs & DACs), drivers & interfaces, DSP, logic, memory, MCUs, MPUs, power management and more.
Semiconductors - ICs:
64,882 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(64,882)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.480 10+ $12.480 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $9.370 10+ $7.290 25+ $6.860 50+ $6.450 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 100°C | - | - | - | - | |||||
Each | 1+ $1.800 10+ $1.650 30+ $1.490 60+ $1.420 105+ $1.360 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 28Pins | DIP | - | 16I/O's | I2C, Serial | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ $0.494 10+ $0.453 100+ $0.418 500+ $0.418 1000+ $0.407 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 3Pins | TO-220AB | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Through Hole | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.663 10+ $0.505 25+ $0.465 50+ $0.442 100+ $0.419 More Pricing... | Min: 1 / Mult: 1 | LM4041 | - | - | - | - | - | - | - | 3Pins | SOT-23 | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ $1.970 10+ $1.970 25+ $1.970 50+ $1.970 100+ $1.970 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | - | - | 10V | 20V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.980 10+ $2.740 25+ $2.480 50+ $2.410 120+ $2.340 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.122 10+ $0.079 25+ $0.071 50+ $0.067 100+ $0.063 More Pricing... | Min: 5 / Mult: 5 | - | - | - | - | - | - | - | - | 5Pins | SOT-353 | - | - | - | - | - | - | - | 1.65V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ $0.499 10+ $0.389 110+ $0.337 550+ $0.280 1045+ $0.278 More Pricing... | Min: 1 / Mult: 1 | 74HC14 | - | - | - | - | - | - | - | 14Pins | SOIC | - | - | - | - | - | - | - | 2V | 6V | -55°C | 125°C | - | - | - | - | |||||
Each | 1+ $19.020 10+ $16.010 25+ $15.260 50+ $14.740 100+ $14.220 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $10.940 10+ $8.770 25+ $8.490 50+ $8.050 180+ $7.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $0.371 10+ $0.340 100+ $0.314 500+ $0.311 1000+ $0.290 | Min: 1 / Mult: 1 | 7805 Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-220 | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $0.360 10+ $0.331 100+ $0.305 500+ $0.305 1000+ $0.283 More Pricing... | Min: 1 / Mult: 1 | -15V 1A LDO Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-220 | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Through Hole | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.361 10+ $0.246 25+ $0.220 50+ $0.205 100+ $0.189 More Pricing... | Min: 5 / Mult: 5 | 74HCT132 | - | - | - | - | - | - | - | 14Pins | SOIC | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ $2.340 10+ $2.240 36+ $2.150 54+ $2.050 108+ $1.940 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.136 10+ $0.098 25+ $0.087 50+ $0.082 100+ $0.077 More Pricing... | Min: 5 / Mult: 5 | 74LVC1G08 | - | - | - | - | - | - | - | 5Pins | SOT-25 | - | - | - | - | - | - | - | 1.65V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
THAT CORPORATION | Each | 1+ $8.130 10+ $7.330 25+ $6.660 50+ $6.210 196+ $5.790 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | -40°C | 85°C | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.080 | Min: 1 / Mult: 1 | 74HC14 | - | - | - | - | - | - | - | 14Pins | SOIC | - | - | - | - | - | - | - | 2V | 6V | -40°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.243 10+ $0.222 25+ $0.222 50+ $0.205 100+ $0.205 | Min: 1 / Mult: 1 | 7805 Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-252 (DPAK) | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.289 10+ $0.212 100+ $0.172 500+ $0.155 1000+ $0.150 More Pricing... | Min: 5 / Mult: 5 | TL431 | - | - | - | - | - | - | - | 3Pins | SOT-23 | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
TAIWAN SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.891 10+ $0.535 25+ $0.418 50+ $0.378 100+ $0.337 More Pricing... | Min: 1 / Mult: 1 | 3.3V 100mA LDO Voltage Regulators | - | - | - | - | - | - | - | 3Pins | SOT-23 | - | - | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ $1.760 10+ $1.690 25+ $1.620 50+ $1.550 100+ $1.480 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.604 25+ $0.604 50+ $0.561 100+ $0.561 | Min: 1 / Mult: 1 | 3.3V 500mA LDO Voltage Regulators | - | - | - | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | - | - | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ $7.190 | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | 40MHz | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $1.360 10+ $1.350 25+ $1.240 50+ $1.240 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | - | - | - | - | -45°C | 85°C | Surface Mount | - | - | - |