Print Page
7,063 In Stock
Need more?
848 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6215 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.430 |
| 110+ | $0.356 |
| 550+ | $0.309 |
| 1045+ | $0.293 |
| 2530+ | $0.274 |
| 10010+ | $0.271 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC14MCopy
Newark Part No.78K6063
Product Range74HC14
Technical Datasheet
Logic Family / Base Number74HC14
Logic FunctionInverter
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC14
Logic Case StyleSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM74HC14M is a hex inverting Schmitt Trigger, utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 13ns Typical Propagation Delay
- 20µA Maximum Low Quiescent Current
- 1µA Maximum Low Input Current
- Fanout of 10 LS-TTL Loads
- 0.9V at VCC = 4.5V Typical Hysteresis Voltage
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
74HC14
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74HC14
Logic IC Family
74HC
Supply Voltage Max
6V
Logic IC Base Number
7414
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MM74HC14M
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

