Print Page
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.570 |
| 100+ | $1.800 |
| 500+ | $1.650 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 10000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IDW40E65D1FKSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 33X0395 |
| Product Range | IDW40 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 650V |
| Average Forward Current | 40A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.35V |
| Reverse Recovery Time | 77ns |
| Forward Surge Current | 320A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-247 |
| No. of Pins | 3 Pin |
| Product Range | IDW40 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 650V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 77ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 40A |
|---|---|
| Forward Voltage Max | 1.35V |
| Forward Surge Current | 320A |
| Diode Case Style | TO-247 |
| Product Range | IDW40 |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |