Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No013-75AA-LSXX-C7-B3Copy
Newark Part No.75R0660
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No013-75AA-LSXX-C7-B3Copy
Newark Part No.75R0660
Diode ConfigurationSingle
Resistance @ If0.7ohm
Reverse Voltage175V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Product Overview
The BAP64-03,115 is a Silicon PIN Diode designed with ultra-small plastic SMD package. It is high voltage current controlled device. It is suitable for RF attenuators and switches and for applications up to 3GHz.
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Very low series inductance
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Automotive, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
175V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.7ohm
Diode Case Style
SOD-323
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate