Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-009-203L021Copy
Newark Part No.78K5856
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Product Range-
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
The BAV99 from Fairchild is surface mounted high speed switching diode in SOT-23 package. These diode achieve high current conductivity in small package, featured with series pair that has common cathode and common anode configuration which suits for high speed switching application.
- Dual isolated configuration
- Maximum repetitive reverse Voltage of 70V
- Power dissipation is 350mW
- Operating junction temperature range from -55°C to 150°C
- Non repetitive peak forward surge current is 8A at pulse width of 300μs and 1A at 1s
- Reverse recovery time of 6ns
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Voltage Max
1.25V
Forward Surge Current
4.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
70V
Product Range
-
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate