Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN210P10TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4575
Product RangeTrenchP Series
Your Part Number
148 In Stock
830 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.520 |
| 5+ | $54.310 |
| 10+ | $48.100 |
| 25+ | $47.450 |
| 50+ | $46.490 |
| 100+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$60.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN210P10TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4575
Product RangeTrenchP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Continuous Drain Current Id210A
Drain Source Voltage Vds100V
On Resistance Rds(on)0.0075ohm
Drain Source On State Resistance7500µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd830W
Power Dissipation830W
Operating Temperature Max150°C
Product RangeTrenchP Series
SVHCTo Be Advised
Product Overview
IXTN210P10T is a TrenchP™ power MOSFET. Suitable for high-side switching, push pull amplifiers, DC choppers, automatic test equipment, current regulators and battery charger applications.
- P-channel enhancement mode
- Avalanche rated and fast intrinsic rectifier
- International standard package
- Low intrinsic gate resistance
- miniBLOC with aluminium nitride isolation
- Extended FBSOA and low RDS(ON) and QG
- Easy to mount, space savings and high power density
- 210A continuous drain current Id
- 100V drain source voltage Vds, 10V Rds(on) test voltage, 4.5V max gate source threshold voltage
- 0.0075ohm drain source on state resistance
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
210A
On Resistance Rds(on)
0.0075ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
830W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
7500µohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
830W
Product Range
TrenchP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate