0
0 Items$0.00

750mA Single MOSFETs :

10 Products Found
Find a huge range of 750mA Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 120A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc., Littelfuse & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K5006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.590
10+$0.364
25+$0.321
50+$0.276
100+$0.231
More Pricing...
N Channel
N Channel
20V
750mA
0.075ohm
0.09ohm
SOT-23
Surface Mount
10V
400mW
1.7V
400mW
3Pins
150°C
-
-
85W3162

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.125
6000+$0.119
N Channel
N Channel
20V
750mA
0.075ohm
0.09ohm
SOT-23
Surface Mount
10V
400mW
1.7V
400mW
3Pins
150°C
-
-
14AC4591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
10+$0.647
25+$0.548
50+$0.449
100+$0.351
More Pricing...
N Channel
N Channel
20V
750mA
0.075ohm
0.075ohm
SOT-23
Surface Mount
10V
400mW
1.7V
400mW
3Pins
150°C
AEC-Q101
AEC-Q101
07AH3777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.644
10+$0.398
25+$0.351
50+$0.302
100+$0.255
More Pricing...
N Channel
N Channel
30V
750mA
0.46ohm
0.46ohm
SOT-23
Surface Mount
4.5V
710mW
950mV
710mW
3Pins
150°C
-
-
34R3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.980
10+$1.230
25+$1.090
N Channel
N Channel
200V
750mA
1.7ohm
2.5ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
28AK8518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.456
10+$0.277
25+$0.243
50+$0.208
100+$0.174
More Pricing...
N Channel
N Channel
20V
750mA
0.55ohm
0.55ohm
X1-DFN1006
Surface Mount
4.5V
470mW
900mV
470mW
3Pins
150°C
-
-
07AH3778

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.124
6000+$0.122
12000+$0.121
N Channel
N Channel
30V
750mA
0.46ohm
0.46ohm
SOT-23
Surface Mount
4.5V
710mW
950mV
710mW
3Pins
150°C
-
-
11AN5394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.130
10+$7.640
25+$7.180
50+$6.580
100+$5.950
More Pricing...
N Channel
-
1kV
750mA
-
17ohm
TO-263AA
Surface Mount
10V
-
4.5V
40W
3Pins
150°C
-
-
86AK7290

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.436
2000+$0.414
4000+$0.391
6000+$0.368
10000+$0.339
N Channel
-
200V
750mA
-
2.5ohm
SOT-223
Surface Mount
10V
-
2V
1.5W
3Pins
150°C
-
-
11AN5396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.130
10+$7.640
25+$7.180
50+$6.580
100+$5.950
More Pricing...
N Channel
-
1kV
750mA
-
17ohm
TO-263HV
Surface Mount
10V
-
4.5V
40W
2Pins
150°C
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM