0
0 Items$0.00

900mA Single MOSFETs :

12 Products Found
Find a huge range of 900mA Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 120A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Nexperia, Onsemi, Infineon & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
82C2601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.549
25+$0.350
50+$0.292
100+$0.234
250+$0.208
More Pricing...
N Channel
N Channel
20V
900mA
0.22ohm
0.22ohm
SOT-23
Surface Mount
4.5V
350mW
1V
350mW
3Pins
150°C
-
25M9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.747
10+$0.481
25+$0.429
50+$0.378
100+$0.326
More Pricing...
N Channel
N Channel
150V
900mA
1.2ohm
1.2ohm
TSOP
Surface Mount
10V
2W
5.5V
2W
6Pins
150°C
-
25AJ5486

RoHS

Date/Lot Code

Each
1+$103.680
5+$100.750
10+$96.160
25+$94.310
N Channel
N Channel
4.5kV
900mA
80ohm
80ohm
ISOPLUS i4-PAK
Through Hole
10V
160W
6V
160W
3Pins
150°C
-
87X5260

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.113
6000+$0.107
12000+$0.101
18000+$0.098
30000+$0.094
N Channel
N Channel
20V
900mA
0.22ohm
0.22ohm
SOT-23
Surface Mount
4.5V
350mW
1V
350mW
3Pins
150°C
-
21AJ9857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.269
10+$0.165
25+$0.143
50+$0.122
100+$0.101
More Pricing...
N Channel
N Channel
20V
900mA
0.13ohm
0.13ohm
SOT-323
Surface Mount
4.5V
470mW
1V
470mW
3Pins
150°C
-
28AK8521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.402
10+$0.254
25+$0.225
50+$0.195
100+$0.166
More Pricing...
N Channel
N Channel
20V
900mA
0.35ohm
0.35ohm
X1-DFN1212
Surface Mount
4.5V
450mW
1V
450mW
3Pins
150°C
-
68Y7866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.775
10+$0.474
25+$0.415
50+$0.355
100+$0.297
More Pricing...
N Channel
N Channel
30V
900mA
0.39ohm
0.39ohm
SOT-883
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
-
68Y7859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.798
10+$0.495
25+$0.433
50+$0.372
100+$0.311
More Pricing...
N Channel
N Channel
30V
900mA
0.39ohm
0.39ohm
SOT-883B
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
-
74AH1149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.483
10+$0.301
25+$0.264
50+$0.225
100+$0.188
More Pricing...
N Channel
N Channel
30V
900mA
0.212ohm
0.212ohm
SC-70
Surface Mount
4.5V
275mW
1V
275mW
3Pins
150°C
-
28AK8576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.369
10+$0.223
25+$0.194
50+$0.167
100+$0.138
More Pricing...
N Channel
N Channel
30V
900mA
0.271ohm
0.46ohm
SOT-23
Surface Mount
4.5V
580mW
950mV
580mW
3Pins
150°C
-
86AK6622

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.197
6000+$0.188
12000+$0.180
18000+$0.170
30000+$0.157
P Channel
-
60V
900mA
-
0.4ohm
SOT-23
Surface Mount
10V
-
3V
625mW
3Pins
150°C
AEC-Q101
86AK6636

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.205
6000+$0.188
12000+$0.176
18000+$0.165
30000+$0.156
P Channel
-
20V
900mA
-
0.6ohm
SOT-23
Surface Mount
4.5V
-
700mV
625mW
3Pins
150°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM