Real Time Clocks:

9 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AC2963

RoHS

Date/Lot Code

Each
1+
$15.460
10+
$12.700
25+
$11.870
50+
$11.410
100+
$10.930
More Pricing...
Min: 1 / Mult: 1
Binary
Binary
RTC
2.8V
6V
Module
2Pins
-
-40°C
85°C
61AK2666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.990
10+
$8.590
25+
$8.060
50+
$7.660
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
61AK2668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.990
10+
$8.590
25+
$8.060
50+
$7.660
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
61AK2669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.820
10+
$7.480
25+
$7.010
50+
$6.650
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
54AK5776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.480
10+
$4.980
25+
$4.320
50+
$3.950
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD
HH:MM:SS
Calendar, Clock
2.5V
5V
Module
10Pins
I2C
-40°C
85°C
73AJ0504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$5.370
Min: 1000 / Mult: 1000
YY-MM-DD-dd
HH:MM:SS
RTC
2.1V
5.5V
Module
10Pins
I2C
-40°C
125°C
73AJ0505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.820
10+
$5.600
25+
$5.330
50+
$5.070
100+
$4.770
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
YY-MM-DD-dd
HH:MM:SS:hh
RTC
1.5V
3.6V
Module
10Pins
I2C
-40°C
85°C
73AJ0506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.380
Min: 1000 / Mult: 1000
YY-MM-DD-dd
HH:MM:SS
RTC
1.5V
3.6V
Module
10Pins
I2C
-40°C
85°C
61AK2667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.820
10+
$7.480
25+
$7.010
50+
$6.650
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
YY-MM-DD-DW
HH:MM:SS
Alarm RTC
1.6V
5.5V
Module
10Pins
I2C
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON