Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1904L-F5#Copy
Newark Part No.22AC2963
Your Part Number
577 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.860 |
| 10+ | $15.400 |
| 25+ | $14.650 |
| 50+ | $14.080 |
| 100+ | $13.510 |
| 250+ | $12.910 |
| 500+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1904L-F5#Copy
Newark Part No.22AC2963
Technical Datasheet
Interfaces-
Date FormatBinary
Clock IC TypeRTC
Time FormatBinary
Time FormatBinary
Supply Voltage Min2.8V
Supply Voltage Max6V
Clock IC Case StyleModule
IC Case / PackageModule
No. of Pins2Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
-
Clock IC Type
RTC
Time Format
Binary
Supply Voltage Max
6V
IC Case / Package
Module
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
Binary
Time Format
Binary
Supply Voltage Min
2.8V
Clock IC Case Style
Module
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
