Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-EOZ9-S3-HATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.940 |
| 3000+ | $5.800 |
| 5000+ | $5.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-EOZ9-S3-HATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ0504
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min2.1V
Clock IC Case StyleModule
Supply Voltage Max5.5V
IC Case / PackageModule
IC Interface TypeI2C
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
Module
IC Case / Package
Module
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
125°C
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Min
2.1V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
