Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0004810003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AK2668RL
Cut Tape61AK2668
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.830 | $8.83 |
| Total Price | $8.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 50+ | $7.920 |
| 100+ | $7.520 |
| 250+ | $6.750 |
| 500+ | $6.180 |
| 1000+ | $5.540 |
| 2500+ | $5.260 |
| 5000+ | $4.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0004810003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AK2668RL
Cut Tape61AK2668
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleModule
IC Case / PackageModule
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
IC Case / Package
Module
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
105°C
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
Module
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
