Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSON MICROELECTRONICS
Manufacturer Part NoWM8805GEDS/RVCopy
Newark Part No.52R3787
Your Part Number
No Longer Available
Product Information
ManufacturerWOLFSON MICROELECTRONICS
Manufacturer Part NoWM8805GEDS/RVCopy
Newark Part No.52R3787
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number-
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SSOP
No. of Pins
28Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate