0
0 Items$0.00

16-bit Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
78X5460

RoHS

Each
1+$10.050
10+$7.490
25+$7.440
50+$7.090
100+$6.740
More Pricing...
S12 Family S12G Series Microcontrollers
S12
16bit
16 bit
-
25MHz
25MHz
48KB
32Pins
LQFP
26I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
S12G
S12
125°C
Surface Mount
AEC-Q100
AEC-Q100
65AC6437

RoHS

Each
1+$12.370
10+$9.920
25+$9.540
50+$8.670
100+$7.790
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
128KB
64Pins
LQFP
24I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
S12 Magni V
150°C
Surface Mount
AEC-Q100
AEC-Q100
31AC7068

RoHS

Each
1+$8.440
10+$8.160
25+$8.070
50+$7.880
100+$7.670
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
S12 Magni V
105°C
Surface Mount
AEC-Q100
AEC-Q100
65AC6439

RoHS

Each
1+$12.370
10+$9.920
25+$9.540
50+$9.020
100+$8.490
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
128KB
64Pins
LQFP
24I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
S12 Magni V
150°C
Surface Mount
AEC-Q100
AEC-Q100
31AC7069

RoHS

Each
1+$11.230
10+$10.270
25+$9.500
50+$8.960
100+$8.460
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
S12 Magni V
150°C
Surface Mount
AEC-Q100
AEC-Q100
31AC7070

RoHS

Each
1+$15.850
10+$13.500
25+$13.200
50+$12.780
100+$12.360
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
256KB
80Pins
LQFP
-
LQFP
CAN, LIN, SCI, SPI
CAN, LIN, SCI, SPI
32KB
16Channels
12Bit
3.5V
40V
-40°C
S12ZVM
S12 Magni V
125°C
Surface Mount
AEC-Q100
AEC-Q100
31AC7067

RoHS

Each
1+$9.930
10+$8.020
25+$7.550
50+$7.320
100+$7.090
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
S12 Magni V
125°C
Surface Mount
AEC-Q100
AEC-Q100
31AC7071

RoHS

Each
1+$13.750
10+$12.770
25+$12.600
50+$12.380
100+$12.150
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
256KB
80Pins
LQFP
-
LQFP
CAN, LIN, SCI, SPI
CAN, LIN, SCI, SPI
32KB
16Channels
12Bit
3.5V
40V
-40°C
S12ZVM
S12 Magni V
150°C
Surface Mount
AEC-Q100
AEC-Q100
65AC6441

RoHS

Each
1+$9.510
10+$7.650
25+$7.190
50+$6.930
100+$6.680
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
32KB
64Pins
LQFP
24I/O's
LQFP
SCI, SPI
SCI, SPI
4KB
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
S12 Magni V
125°C
Surface Mount
AEC-Q100
AEC-Q100
65AC6440

RoHS

Each
1+$9.190
10+$7.390
25+$6.940
50+$6.700
100+$6.440
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
32KB
48Pins
LQFP
10I/O's
LQFP
SCI
SCI
4KB
10Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
S12 Magni V
125°C
Surface Mount
AEC-Q100
AEC-Q100
65AC6436

RoHS

Each
1+$11.090
10+$9.880
25+$8.430
50+$7.710
100+$7.220
More Pricing...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
128KB
64Pins
LQFP
24I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
S12 Magni V
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON