0
0 Items$0.00

S12E 16-bit Microcontrollers :

5 Products Found
Find a huge range of S12E 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24FJ, HCS12/S12X, PIC24 & S12D 16-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
62K5230

RoHS

Each
420+$21.880
840+$21.440
1260+$21.000
2100+$20.560
4200+$20.130
More Pricing...
S12E
HCS12 Family S12E Series Microcontrollers
HCS12
16bit
16 bit
16bit
25MHz
25MHz
128KB
80Pins
QFP
58I/O's
QFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
S12E
85°C
HCS12
Surface Mount
62K5231

RoHS

Each
300+$24.490
600+$24.000
900+$23.510
1500+$23.010
3000+$22.530
More Pricing...
S12E
HCS12 Family S12E Series Microcontrollers
HCS12
16bit
16 bit
16bit
25MHz
25MHz
128KB
112Pins
LQFP
90I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
S12E
85°C
HCS12
Surface Mount
81K2835

RoHS

Each
300+$26.930
600+$26.390
900+$25.850
1500+$25.320
3000+$24.780
More Pricing...
S12E
HCS12 Family S12E Series Microcontrollers
HCS12
16bit
16 bit
16bit
25MHz
25MHz
256KB
112Pins
LQFP
90I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
16KB
16Channels
10Bit
2.97V
5.5V
-40°C
S12E
85°C
HCS12
Surface Mount
68K9842

RoHS

Each
300+$20.430
600+$20.190
900+$19.790
1500+$19.390
3000+$18.980
More Pricing...
S12E
HCS12 Family S12E Series Microcontrollers
HCS12
16bit
16 bit
16bit
25MHz
25MHz
64KB
112Pins
LQFP
90I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
4KB
2Channels
10Bit
2.35V
2.75V
-40°C
S12E
85°C
HCS12
Surface Mount
68K9841

RoHS

Each
420+$19.590
840+$19.200
1260+$18.800
2100+$18.410
4200+$18.020
More Pricing...
S12E
HCS12 Family S12E Series Microcontrollers
HCS12
16bit
16 bit
16bit
25MHz
25MHz
64KB
80Pins
QFP
58I/O's
QFP
I2C, SCI, SPI
I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
S12E
85°C
HCS12
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON