0
0 Items$0.00

S12 MagniV 16-bit Microcontrollers :

4 Products Found
Find a huge range of S12 MagniV 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24, RL78, HCS12 & S12Z 16-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
44X7029

RoHS

Each
450+$7.980
900+$7.870
1350+$7.710
2250+$7.560
4500+$7.400
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
32KB
100Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
2KB
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
44X7030

RoHS

Each
450+$8.040
900+$7.960
1350+$7.800
2250+$7.640
4500+$7.480
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
64KB
100Pins
LQFP
73I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
44X7028

RoHS

Each
300+$10.660
600+$10.470
900+$10.260
1500+$10.050
3000+$9.840
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
64KB
144Pins
LQFP
100I/O's
LQFP
CAN, I2C, LIN, SCI, SPI
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
44X7027

RoHS

Each
450+$8.780
900+$8.680
1350+$8.510
2250+$8.330
4500+$8.160
More Pricing...
S12Z
S12 Magni V Family S12ZVM Series Microcontrollers
S12 MagniV
16bit
16bit
16 bit
32MHz
32MHz
64KB
100Pins
LQFP
78I/O's
LQFP
CAN, I2C, LIN, SCI, SPI
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
S12ZVH
105°C
S12 Magni V
Surface Mount
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON