S12P 16-bit Microcontrollers:
720 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.180 10+ $8.800 25+ $8.420 50+ $8.030 100+ $7.630 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.720 10+ $10.400 25+ $10.070 50+ $9.730 100+ $9.400 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.820 10+ $4.600 25+ $4.390 50+ $4.190 100+ $3.990 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $18.400 5+ $16.540 10+ $15.240 25+ $14.720 50+ $14.630 More Pricing... | Min: 1 / Mult: 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $6.310 10+ $5.850 25+ $5.850 50+ $5.470 100+ $5.470 More Pricing... | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.260 10+ $2.170 25+ $2.060 50+ $1.980 100+ $1.880 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.190 10+ $3.060 25+ $2.910 50+ $2.780 100+ $2.650 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $52.100 5+ $48.860 10+ $45.610 25+ $42.680 50+ $40.460 More Pricing... | Min: 1 / Mult: 1 | - | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | - | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/60 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.540 10+ $2.430 25+ $2.310 50+ $2.210 100+ $2.090 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ $16.730 10+ $16.230 25+ $15.720 50+ $15.190 100+ $14.660 | Min: 1 / Mult: 1 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $37.670 5+ $34.150 10+ $30.630 25+ $30.010 50+ $29.400 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $10.950 10+ $10.630 25+ $10.290 50+ $10.050 100+ $9.830 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $47.810 5+ $43.490 10+ $39.150 25+ $37.900 50+ $36.640 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 94+ $1.810 141+ $1.720 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.050 10+ $2.950 25+ $2.840 50+ $2.760 122+ $2.660 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.440 10+ $11.100 25+ $10.760 50+ $10.400 100+ $10.040 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.070 10+ $4.860 25+ $4.640 50+ $4.420 122+ $4.210 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.540 10+ $4.360 25+ $4.180 50+ $3.980 100+ $3.770 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.590 10+ $5.440 30+ $5.280 60+ $5.130 105+ $4.890 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | - | |||||
Each | 1+ $6.970 10+ $6.680 25+ $6.390 50+ $6.090 100+ $5.780 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $55.080 5+ $50.200 10+ $45.310 25+ $42.860 50+ $41.510 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.650 10+ $14.230 25+ $13.810 50+ $13.520 100+ $13.220 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.170 10+ $9.890 25+ $9.610 50+ $9.490 180+ $9.370 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.860 10+ $12.330 25+ $11.790 50+ $11.230 180+ $10.670 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $2.330 10+ $2.220 25+ $2.100 76+ $2.020 114+ $1.930 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - |